Filter Your Search
1 - 10 of 72 results
|
1N4448TR
onsemi
|
$0.0191 | Yes | Active | 200 mA | 620 mV | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 2 A | 1 | Not Qualified | O-XALF-W2 | e3 | DO-35 | 175 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | DO-35, 2 PIN | 017AG | compliant | EAR99 | 8541.10.00.70 | onsemi | ||||||||||||||
![]() |
1N4448TR
Fairchild Semiconductor Corporation
|
$0.0300 | Yes | Yes | Transferred | 200 mA | 620 mV | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 2 A | 1 | Not Qualified | O-XALF-W2 | e3 | DO-35 | 175 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | DO-35, 2 PIN | AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH | compliant | EAR99 | 8541.10.00.70 | DO-35 | 2 | ||||||||||||
|
1N4448TAP
Vishay Intertechnologies
|
$0.0340 | Yes | Active | 150 mA | 1 V | 8 ns | 5 µA | 500 mW | SILICON | 100 V | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FAST RECOVERY | 2 A | 1 | 75 V | Not Qualified | O-XALF-W2 | e2 | DO-204AH | 175 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | DO-35, 2 PIN | compliant | EAR99 | 8541.10.00.70 | Vishay | |||||||||
|
1N4448TR
Vishay Intertechnologies
|
$0.0475 | Yes | Active | 150 mA | 1 V | 8 ns | 5 µA | 500 mW | SILICON | 100 V | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FAST RECOVERY | 2 A | 1 | 75 V | Not Qualified | O-XALF-W2 | e2 | DO-204AH | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | DO-35, 2 PIN | compliant | EAR99 | 8541.10.00.70 | Vishay | ||||||||
|
1N4448/TR
Microchip Technology Inc
|
$1.3900 | Active | RECTIFIER DIODE | MICROCHIP TECHNOLOGY INC | unknown | EAR99 | Microchip | ||||||||||||||||||||||||||||||||||||||||||
|
1N4448T-11
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 150 mA | 1 V | 4 ns | 5 µA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY | 2 A | 1 | Not Qualified | O-LALF-W2 | e1 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER COPPER | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | compliant | EAR99 | 8541.10.00.70 | ||||||||||||
|
1N4448.T50R
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 200 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 1 | Not Qualified | O-PALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||||||||
|
1N4448T-10
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 150 mA | 1 V | 4 ns | 5 µA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY | 2 A | 1 | Not Qualified | O-LALF-W2 | e1 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER COPPER | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | compliant | EAR99 | 8541.10.00.70 | ||||||||||||
|
1N4448T-77
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 150 mA | 1 V | 4 ns | 5 µA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY | 2 A | 1 | Not Qualified | O-LALF-W2 | e1 | DO-35 | 200 °C | -65 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | AXIAL | ROHM CO LTD | compliant | EAR99 | 8541.10.00.70 | |||||||||||
|
1N4448TR-RMCU
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 150 mA | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 1 | Not Qualified | O-PALF-W2 | e0 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 |