Filter Your Search
1 - 10 of 282 results
|
JANTX1N4460US.TR
Semtech Corporation
|
$1.0000 | Transferred | ZENER DIODE | SEMTECH CORP | unknown | EAR99 | 8541.10.00.50 | 2019-11-13 | ||||||||||||||||||||||||||||||||||
|
1N4460
Microchip Technology Inc
|
$8.2008 | No | Active | 40 mA | 1.5 W | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 5 % | O-LALF-W2 | e0 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | HERMETIC SEALED, GLASS PACKAGE-2 | |||||||||||
|
JANTX1N4460
Microchip Technology Inc
|
$8.3579 | No | Active | 40 mA | 1.5 W | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY, METALLURGICALLY BONDED | 5 % | Qualified | O-LALF-W2 | e0 | MIL-19500 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | HERMETIC SEALED, GLASS PACKAGE-2 | |||||||||
|
JANTX1N4460/TR
Microchip Technology Inc
|
$8.6043 | No | Active | 40 mA | 10 µA | 1.5 W | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 4 Ω | 200 Ω | 3.72 V | 5 % | O-LALF-W2 | e0 | MIL-PRF-19500; MIL-STD-750 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | unknown | |||||||
|
JAN1N4460
Microchip Technology Inc
|
$9.6854 | No | Active | 40 mA | 1.5 W | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY, METALLURGICALLY BONDED | 5 % | Qualified | O-LALF-W2 | e0 | MIL-19500 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | HERMETIC SEALED, GLASS PACKAGE-2 | |||||||||
|
1N4460US
Microchip Technology Inc
|
$11.4717 | No | Active | 40 mA | 1.5 W | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | 5 % | Not Qualified | O-LELF-R2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||
|
1N4460US/TR
Microchip Technology Inc
|
$11.9023 | Active | 40 mA | 10 µA | 1.5 W | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY, METALLURGICALLY BONDED | 4 Ω | 200 Ω | 3.72 V | 5 % | O-LELF-R2 | MIL-STD-750 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | unknown | |||||||||||
|
JANTXV1N4460
Microchip Technology Inc
|
$12.4181 | No | Active | 40 mA | 1.5 W | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY, METALLURGICALLY BONDED | 5 % | Qualified | O-LALF-W2 | e0 | MIL-19500 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | HERMETIC SEALED, GLASS PACKAGE-2 | |||||||||
|
JAN1N4460US
Microchip Technology Inc
|
$12.7276 | No | Active | 40 mA | 1.5 W | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | 5 % | Qualified | O-LELF-R2 | e0 | MIL-19500 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | HERMETIC SEALED, GLASS PACKAGE-2 | ||||||||||||
|
JANTX1N4460US/TR
Microchip Technology Inc
|
$14.2055 | Active | 40 mA | 1.5 W | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | 5 % | Qualified | O-LELF-R2 | e0 | MIL-19500 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 |