Parametric results for: 1n4730at/r under Zener Diodes

Filter Your Search

1 - 10 of 15 results

|
-
Manufacturer Part Number: 1n4730atr
Select parts from the table below to compare.
Compare
Compare
1N4730ATR
onsemi
$0.1000 Yes Yes Obsolete 64 mA 1 W 3.9 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 9 Ω 5 % Not Qualified O-LALF-W2 e3 DO-41 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN WIRE AXIAL ONSEMI GLASS PACKAGE-2 017AH compliant EAR99 8541.10.00.50 onsemi
1N4730A-TR
Vishay Semiconductors
$0.1233 Yes Obsolete 1 W 3.9 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % Not Qualified O-LALF-W2 DO-41 ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL VISHAY TELEFUNKEN GLASS PACKAGE-2 unknown EAR99 8541.10.00.50 Vishay DO-41 2
1N4730AT/R
Philips Semiconductors
Check for Price Yes Transferred 64 mA 1 W 3.9 V ZENER DIODE SINGLE NO 1 9 Ω 5 % e3 200 °C Matte Tin (Sn) PHILIPS SEMICONDUCTORS unknown EAR99 8541.10.00.50
1N4730ATR
Tak Cheong Electronics (Holdings) Co Ltd
Check for Price Active TAK CHEONG ELECTRONICS HOLDINGS CO LTD compliant EAR99 8541.10.00.50
1N4730A-TR
Telefunken Microelectronics Gmbh
Check for Price No Transferred 1 W 3.9 V ZENER DIODE SINGLE NO 1 5 % e0 200 °C Tin/Lead (Sn/Pb) TELEFUNKEN MICROELECTRONICS GMBH unknown
1N4730AT/R
NXP Semiconductors
Check for Price Yes Obsolete 64 mA 50 µA 1 W 3.9 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 9 Ω 400 Ω 5 % Not Qualified O-LALF-W2 e3 DO-41 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL NXP SEMICONDUCTORS HERMETIC SEALED, GLASS PACKAGE-2 unknown EAR99 8541.10.00.50 DO-41 2
TC1N4730ATR
Tak Cheong Electronics (Holdings) Co Ltd
Check for Price Active TAK CHEONG ELECTRONICS HOLDINGS CO LTD compliant EAR99 8541.10.00.50
TC1N4730A.TR
Tak Cheong Electronics (Holdings) Co Ltd
Check for Price Yes Yes Active 64 mA 1 W 3.9 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 9 Ω 5 % Not Qualified O-LALF-W2 e3 DO-41 200 °C 250 ISOLATED 2 GLASS ROUND LONG FORM TIN WIRE AXIAL TAK CHEONG ELECTRONICS HOLDINGS CO LTD O-LALF-W2 compliant EAR99 8541.10.00.50 DO-41 2
1N4730ATR
Central Semiconductor Corp
Check for Price No No Obsolete 1 W 3.9 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER INDUSTRY STANDARD Not Qualified O-PALF-W2 e0 DO-41 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50
1N4730ATR
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 64 mA 1 W 3.9 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 9 Ω 5 % Not Qualified O-LALF-W2 e3 DO-41 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL FAIRCHILD SEMICONDUCTOR CORP GLASS PACKAGE-2 AXIAL LEADED; GLASS; JEDEC DO204; VARIATION AL compliant EAR99 8541.10.00.50 DO-41 2