Parametric results for: 1n4731 under Zener Diodes

Filter Your Search

1 - 10 of 836 results

|
-
-
-
Manufacturer Part Number: 1n4731
Select parts from the table below to compare.
Compare
Compare
1N4731A-TR
Vishay Intertechnologies
$0.0514 Yes Active 58 mA 1.3 W 4.3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % Not Qualified O-XALF-W2 e2 DO-41 1 175 °C 260 30 ISOLATED 2 UNSPECIFIED ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 compliant Vishay
1N4731A,133
Nexperia
$0.0587 Yes Active 58 mA 1 W 4.3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % O-LALF-W2 e3 IEC-60134 DO-41 1 200 °C -65 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN WIRE AXIAL NEXPERIA compliant Nexperia DO-4 2 SOD66
1N4731A,113
Nexperia
$0.0605 Yes Active 58 mA 1 W 4.3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER O-XALF-W2 e3 IEC-60134 DO-41 1 200 °C -65 °C 260 30 ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN WIRE AXIAL NEXPERIA compliant Nexperia DO-4 2 SOD66 EAR99 8541.10.00.50
1N4731A
onsemi
$0.0827 Yes Yes Obsolete 58 mA 1 W 4.3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER METALLURGICALLY BONDED 9 Ω 5 % Not Qualified O-LALF-W2 e3 DO-41 200 °C ISOLATED 2 GLASS ROUND LONG FORM Tin (Sn) WIRE AXIAL ONSEMI HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN compliant onsemi 2 017AH EAR99 8541.10.00.50
1N4731UR-1
Microchip Technology Inc
$3.5765 No Active 58 mA 1 W 4.3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY 9 Ω 10 % Not Qualified O-LELF-R2 e0 DO-213AB 1 175 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROCHIP TECHNOLOGY INC HERMETIC SEALED, GLASS, MELF-2 compliant
1N4731AUR
Microchip Technology Inc
$3.5765 No Active 58 mA 1 W 4.3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY 9 Ω 5 % Not Qualified O-LELF-R2 e0 DO-213AB 1 175 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROCHIP TECHNOLOGY INC HERMETIC SEALED, GLASS, MELF-2 compliant Microchip
1N4731
Motorola Mobility LLC
Check for Price No Obsolete 58 mA 10 µA 1 W 4.3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 9 Ω 400 Ω 10 % Not Qualified O-LALF-W2 e0 DO-41 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MOTOROLA INC O-LALF-W2 unknown EAR99 8541.10.00.50
1N4731A-TP
Micro Commercial Components
Check for Price Yes Yes Obsolete 58 mA 10 nA 1 W 4.3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 9 Ω 400 Ω 5 % Not Qualified O-LALF-W2 e3 DO-41 150 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP DO-41G, 2 PIN compliant MCC DO-41 2 EAR99 8541.10.00.50
1N4731DTA
Motorola Semiconductor Products
Check for Price Obsolete 58 mA 10 µA 1 W 4.3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER METALLURGICALLY BONDED 400 Ω 1 % Not Qualified O-LALF-W2 DO-41 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL MOTOROLA INC O-LALF-W2 unknown EAR99 8541.10.00.50
1N4731C
MERITEK Electronics Corporation
Check for Price Yes Active 1.2 V 58 mA 10 µA 4.3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 9 Ω 400 Ω 1 V 2 % O-LALF-W2 DO-41 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL MERITEK ELECTRONICS CORP O-LALF-W2 compliant EAR99 8541.10.00.50