Filter Your Search
1 - 10 of 18 results
|
1N4732ATR
onsemi
|
$0.1048 | Yes | Active | 53 mA | 1 W | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 8 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | 017AH | compliant | EAR99 | 8541.10.00.50 | onsemi | ||||||||||||
|
1N4732A-TR
Vishay Semiconductors
|
$0.1233 | Obsolete | 1 W | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | DO-41 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | VISHAY TELEFUNKEN | unknown | Vishay | GLASS PACKAGE-2 | |||||||||||||||||||||
|
1N4732A-TR
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 1 W | 4.7 V | ZENER DIODE | SINGLE | NO | 1 | 5 % | e0 | 200 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | ||||||||||||||||||||||||||||||||
|
1N4732ATRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 53 mA | 1 W | 4.7 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 8 Ω | 5 % | 200 °C | ISOLATED | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
1N4732ATR
Central Semiconductor Corp
|
Check for Price | No | No | Active | 53 mA | 1 W | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | INDUSTRY STANDARD | 5 % | Not Qualified | O-PALF-W2 | e0 | DO-41 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
1N4732A.TR
National Semiconductor Corporation
|
Check for Price | Transferred | 53 mA | 10 µA | 1 W | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 500 Ω | 5 % | Not Qualified | O-LALF-W2 | DO-41 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NATIONAL SEMICONDUCTOR CORP | unknown | |||||||||||||||||||
|
1N4732A-TR
Vishay Intertechnologies
|
Check for Price | Yes | Active | 53 mA | 1.3 W | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-XALF-W2 | e2 | DO-41 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | |||||||||||||
![]() |
1N4732A-TR
Micro Commercial Components
|
Check for Price | No | Obsolete | 53 mA | 1 W | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-41 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.50 | HERMETIC SEALED, GLASS, DO-41G, 2 PIN | DO-41 | 2 | ||||||||||||||
![]() |
TC1N4732A.TR
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Yes | Active | 53 mA | 1 W | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 8 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 200 °C | 250 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | compliant | EAR99 | 8541.10.00.50 | O-LALF-W2 | DO-41 | 2 | ||||||||||
|
1N4732ATRTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 53 mA | 1 W | 4.7 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 8 Ω | 5 % | 200 °C | ISOLATED | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 |