Filter Your Search
1 - 10 of 138 results
|
MQ1N4737DUR-1
Microsemi Corporation
|
Check for Price | No | No | Transferred | 34 mA | 1 W | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 1 % | Not Qualified | O-LELF-R2 | e0 | MIL-19500 | DO-213AB | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | DO-213AB | O-LELF-R2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||
|
1N4737(DO41)
Microsemi Corporation
|
Check for Price | No | Obsolete | 34 mA | 1 W | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 10 % | Not Qualified | O-XALF-W2 | e0 | DO-41 | 1 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-41 | O-XALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
MX1N4737DPE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 34 mA | 1 W | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1 % | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
MQ1N4737DUR-1TRE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 34 mA | 1 W | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | TR, 7 INCH; 1500 | 1 % | Not Qualified | O-LELF-R2 | e3 | MIL-19500 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) | WRAP AROUND | END | MICROSEMI CORP | DO-213AB | O-LELF-R2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||
|
1N4737DRL
onsemi
|
Check for Price | No | Obsolete | 34 mA | 1 W | 7.5 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 4 Ω | 1 % | e0 | 200 °C | ISOLATED | Tin/Lead (Sn/Pb) | ON SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||
|
MSP1N4737DUR
Microsemi Corporation
|
Check for Price | No | Obsolete | 34 mA | 1 W | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 1 % | Not Qualified | O-LELF-R2 | e0 | MIL-19500 | DO-213AB | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | DO-213AB | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||
|
1N4737DRL2
onsemi
|
Check for Price | No | Obsolete | 34 mA | 1 W | 7.5 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 4 Ω | 1 % | e0 | 200 °C | ISOLATED | Tin/Lead (Sn/Pb) | ON SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||
|
MX1N4737DURE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 34 mA | 1 W | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 1 % | Not Qualified | O-LELF-R2 | e3 | MIL-19500 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICROSEMI CORP | DO-213AB | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||
|
MV1N4737DGE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 34 mA | 1 W | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1 % | Not Qualified | O-LALF-W2 | e3 | DO-204AL | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-204 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
MX1N4737DGTR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 34 mA | 1 W | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1 % | O-LALF-W2 | e0 | MIL-19500 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-204 | O-LALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 |