Filter Your Search
1 - 10 of 165 results
|
MV1N5225CUR-1E3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 20 mA | 500 mW | 3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 % | Not Qualified | O-LELF-R2 | e3 | MIL-19500 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICROSEMI CORP | DO-213AA | ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
1N5225C
American Power Devices Inc
|
Check for Price | Obsolete | 20 mA | 500 mW | 3 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 29 Ω | 2 % | 200 °C | ISOLATED | AMERICAN POWER DEVICES INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||
|
1N5225CURTRE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 20 mA | 500 mW | 3 V | ZENER DIODE | SINGLE | YES | 1 | TR, 7 INCH: 2000 | 2 % | 175 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
1N5225CTA2
Motorola Mobility LLC
|
Check for Price | Obsolete | 20 mA | 50 µA | 500 mW | 3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1.6 kΩ | 2 % | Not Qualified | O-LALF-W2 | DO-204AH | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | DO-35 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
1N5225C-B
Micro Commercial Components
|
Check for Price | No | Obsolete | 20 mA | 500 mW | 3 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 29 Ω | 2 % | e0 | 150 °C | 240 | 30 | ISOLATED | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
1N5225CPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 20 mA | 50 µA | 500 mW | 3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 29 Ω | 1.6 kΩ | 1 V | -2.25 mV/°C | 2 % | O-PALF-W2 | e3 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | 2018-03-29 | |||||||||||
|
MQ1N5225CTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 20 mA | 417 mW | 3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Not Qualified | O-LALF-W2 | e0 | DO-204AA | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-7 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
MV1N5225CUR-1
Microsemi Corporation
|
Check for Price | No | Transferred | ZENER DIODE | e0 | TIN LEAD | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||
|
1N5225C
Central Semiconductor Corp
|
Check for Price | No | No | Active | 20 mA | 50 µA | 500 mW | 3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 29 Ω | 1.6 kΩ | 1 V | -2.25 mV/°C | 2 % | Not Qualified | O-PALF-W2 | e0 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | DO-35 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
1N5225CUR-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | ZENER DIODE | NOT SPECIFIED | NOT SPECIFIED | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | 2019-01-14 |