Filter Your Search
1 - 10 of 154 results
|
1N5227DUR-1
Microchip Technology Inc
|
$7.3888 | No | Active | ZENER DIODE | e0 | Tin/Lead (Sn/Pb) | MICROCHIP TECHNOLOGY INC | compliant | Microchip | |||||||||||||||||||||||||||||||||||||||
|
MX1N5227DTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 20 mA | 417 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1 % | Not Qualified | O-LALF-W2 | e0 | DO-204AA | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | DO-7 | HERMETIC SEALED, GLASS, DO-7, 2 PIN | 2 | EAR99 | 8541.10.00.50 | ||||||||||||
|
MQ1N5227D-1
Microsemi Corporation
|
Check for Price | No | No | Transferred | 20 mA | 480 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 1 % | O-LALF-W2 | e0 | MIL-19500 | DO-204AH | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | compliant | DO-35 | O-LALF-W2 | 2 | EAR99 | 8541.10.00.50 | |||||||||||
|
MQ1N5227D
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 20 mA | 480 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1 % | O-LALF-W2 | e0 | MIL-19500 | DO-204AH | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | compliant | DO-7 | HERMETIC SEALED, GLASS, DO-35, 2 PIN | 2 | EAR99 | 8541.10.00.50 | ||||||||||||
|
1N5227DUR-1
Microsemi Corporation
|
Check for Price | No | Transferred | ZENER DIODE | e0 | TIN LEAD | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||
|
1N5227(DO-35)
Micro Commercial Components
|
Check for Price | No | Obsolete | 20 mA | 500 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 20 % | Not Qualified | O-LALF-W2 | e0 | DO-35 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | compliant | DO-35 | GLASS PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | |||||||||||||||
|
1N5227D
LRC Leshan Radio Co Ltd
|
Check for Price | Contact Manufacturer | 20 mA | 3.6 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 24 Ω | 1 % | ISOLATED | LESHAN RADIO CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
1N5227DURTRE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 20 mA | 500 mW | 3.6 V | ZENER DIODE | SINGLE | YES | 1 | TR, 7 INCH: 2000 | 1 % | 175 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||
|
1N5227DTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 20 mA | 480 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1 % | Not Qualified | O-LALF-W2 | e0 | DO-204AH | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | DO-35 | HERMETIC SEALED, GLASS, DO-35, 2 PIN | 2 | EAR99 | 8541.10.00.50 | ||||||||||||
|
1N5227DTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 20 mA | 15 µA | 500 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 24 Ω | 1.7 kΩ | 1 V | -2.34 mV/°C | 1 % | O-PALF-W2 | e0 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | 2018-03-29 |