Filter Your Search
1 - 10 of 14 results
|
1N5238CTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 20 mA | 480 mW | 8.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Not Qualified | O-LALF-W2 | e0 | DO-204AH | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-35 | HERMETIC SEALED, GLASS, DO-35, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
MX1N5238CTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 20 mA | 417 mW | 8.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Not Qualified | O-LALF-W2 | e0 | DO-204AA | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-7 | HERMETIC SEALED, GLASS, DO-7, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
1N5238CTRE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 20 mA | 500 mW | 8.7 V | ZENER DIODE | SINGLE | NO | 1 | 2 % | 175 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
1N5238C.TR
SynSemi Inc
|
Check for Price | Contact Manufacturer | 20 mA | 500 mW | 8.7 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 8 Ω | 2 % | 200 °C | ISOLATED | SYNSEMI INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||
|
MX1N5238CTR-1
Microsemi Corporation
|
Check for Price | No | Obsolete | 20 mA | 480 mW | 8.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Not Qualified | O-LALF-W2 | e0 | DO-204AH | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-35 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
MSP1N5238CTR-1
Microsemi Corporation
|
Check for Price | No | Obsolete | 20 mA | 480 mW | 8.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Not Qualified | O-LALF-W2 | e0 | DO-204AH | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-35 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
MQ1N5238CTR-1
Microsemi Corporation
|
Check for Price | No | Obsolete | 20 mA | 480 mW | 8.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Not Qualified | O-LALF-W2 | e0 | DO-204AH | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-35 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
MV1N5238CTR-1
Microsemi Corporation
|
Check for Price | No | Obsolete | 20 mA | 480 mW | 8.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Not Qualified | O-LALF-W2 | e0 | DO-204AH | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-35 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
1N5238CT/R15
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 250 µA | 500 mW | 8.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 10 % | O-LALF-W2 | DO-35 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | DO-35 | ROHS COMPLIANT, GLASS PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
MSP1N5238CTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 20 mA | 417 mW | 8.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Not Qualified | O-LALF-W2 | e0 | DO-204AA | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-7 | HERMETIC SEALED, GLASS, DO-7, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 |