Parametric results for: 1n5256b-tr under Zener Diodes

Filter Your Search

1 - 10 of 28 results

|
-
-
Manufacturer Part Number: 1n5256btr
Select parts from the table below to compare.
Compare
Compare
1N5256BTR
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 4.2 mA 500 mW 30 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 49 Ω 5 % Not Qualified O-LALF-W2 e3 DO-35 200 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL FAIRCHILD SEMICONDUCTOR CORP DO-35 GLASS PACKAGE-2 2 AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH compliant EAR99 8541.10.00.50
1N5256BTR
Central Semiconductor Corp
Check for Price No No Active 4.2 mA 100 nA 500 mW 30 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 49 Ω 600 Ω 23 V 27.3 mV/°C 5 % Not Qualified O-PALF-W2 e0 DO-35 200 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50
1N5256B-TR
Vishay Semiconductors
Check for Price Yes Obsolete ZENER DIODE NO Not Qualified O-LALF-W2 e2 DO-35 2 GLASS ROUND LONG FORM TIN SILVER WIRE AXIAL VISHAY TELEFUNKEN unknown Vishay
1N5256B.TR
National Semiconductor Corporation
Check for Price No Transferred 4.2 mA 100 nA 500 mW 30 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 49 Ω 600 Ω 27.3 mV/°C 5 % Not Qualified O-LALF-W2 e0 DO-35 200 °C ISOLATED 2 GLASS ROUND LONG FORM Tin/Lead (Sn/Pb) WIRE AXIAL NATIONAL SEMICONDUCTOR CORP compliant
MSP1N5256BTR-1
Microsemi Corporation
Check for Price No Obsolete 4.2 mA 480 mW 30 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % Not Qualified O-LALF-W2 e0 DO-204AH 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP DO-35 HERMETIC SEALED, GLASS, DO-35, 2 PIN 2 unknown EAR99 8541.10.00.50
1N5256BTR_NL
Fairchild Semiconductor Corporation
Check for Price Yes Yes Obsolete 4.2 mA 500 mW 30 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 49 Ω 5 % Not Qualified O-LALF-W2 e3 DO-35 200 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL FAIRCHILD SEMICONDUCTOR CORP DO-35 O-LALF-W2 2 compliant EAR99 8541.10.00.50
TC1N5256B.TR
Tak Cheong Electronics (Holdings) Co Ltd
Check for Price Yes Yes Active 4.2 mA 500 mW 30 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 49 Ω 5 % Not Qualified O-LALF-W2 e3 DO-35 200 °C 250 ISOLATED 2 GLASS ROUND LONG FORM TIN WIRE AXIAL TAK CHEONG ELECTRONICS HOLDINGS CO LTD DO-35 O-LALF-W2 2 compliant EAR99 8541.10.00.50
MQ1N5256BTR-1
Microsemi Corporation
Check for Price No Obsolete 4.2 mA 480 mW 30 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % Not Qualified O-LALF-W2 e0 DO-204AH 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP DO-35 HERMETIC SEALED, GLASS, DO-35, 2 PIN 2 unknown EAR99 8541.10.00.50
1N5256BT/R
Philips Semiconductors
Check for Price No Transferred 4.2 mA 500 mW 30 V ZENER DIODE SINGLE NO 1 49 Ω 5 % e0 200 °C Tin/Lead (Sn/Pb) PHILIPS SEMICONDUCTORS unknown EAR99 8541.10.00.50
1N5256BT/R
NXP Semiconductors
Check for Price Obsolete 4.2 mA 100 nA 400 mW 30 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 27.3 mV/°C 5 % Not Qualified O-LALF-W2 DO-35 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL NXP SEMICONDUCTORS DO-35 HERMETIC SEALED, GLASS PACKAGE-2 2 unknown EAR99 8541.10.00.50