Filter Your Search
1 - 10 of 28 results
|
1N5256BTR
Central Semiconductor Corp
|
Check for Price | No | No | Active | 4.2 mA | 100 nA | 500 mW | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 49 Ω | 600 Ω | 23 V | 27.3 mV/°C | 5 % | Not Qualified | O-PALF-W2 | e0 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
1N5256BTR
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 4.2 mA | 500 mW | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 49 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | DO-35 | GLASS PACKAGE-2 | 2 | AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH | ||||||||||
|
1N5256B-TR
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | ZENER DIODE | NO | Not Qualified | O-LALF-W2 | e2 | DO-35 | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WIRE | AXIAL | VISHAY TELEFUNKEN | unknown | Vishay | ||||||||||||||||||||||||||||
|
1N5256B.TR
National Semiconductor Corporation
|
Check for Price | No | Transferred | 4.2 mA | 100 nA | 500 mW | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 49 Ω | 600 Ω | 27.3 mV/°C | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | NATIONAL SEMICONDUCTOR CORP | compliant | ||||||||||||||
|
MSP1N5256BTR-1
Microsemi Corporation
|
Check for Price | No | Obsolete | 4.2 mA | 480 mW | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-204AH | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-35 | HERMETIC SEALED, GLASS, DO-35, 2 PIN | 2 | ||||||||||||
|
1N5256BTR_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.2 mA | 500 mW | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 49 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | DO-35 | O-LALF-W2 | 2 | |||||||||||
|
TC1N5256B.TR
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Yes | Active | 4.2 mA | 500 mW | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 49 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-35 | 200 °C | 250 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | compliant | EAR99 | 8541.10.00.50 | DO-35 | O-LALF-W2 | 2 | ||||||||||
|
MQ1N5256BTR-1
Microsemi Corporation
|
Check for Price | No | Obsolete | 4.2 mA | 480 mW | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-204AH | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-35 | HERMETIC SEALED, GLASS, DO-35, 2 PIN | 2 | ||||||||||||
|
MV1N5256BTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 20 mA | 417 mW | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-204AA | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-7 | HERMETIC SEALED, GLASS, DO-7, 2 PIN | 2 | |||||||||||
|
1N5256B.TR
Fairchild Semiconductor Corporation
|
Check for Price | Active | FAIRCHILD SEMICONDUCTOR CORP | unknown | DO-35 | GLASS PACKAGE-2 | 2 |