Filter Your Search
1 - 10 of 163 results
|
1N5260CURE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 3 mA | 500 mW | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 % | Not Qualified | O-LELF-R2 | e3 | DO-213AA | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICROSEMI CORP | DO-213AA | O-LELF-R2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
1N5260CTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 3 mA | 100 nA | 500 mW | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 93 Ω | 900 Ω | 33 V | 40.85 mV/°C | 2 % | O-PALF-W2 | e0 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | 2018-03-29 | |||||||||
|
1N5260C
onsemi
|
Check for Price | No | Obsolete | 3 mA | 500 mW | 43 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 93 Ω | 2 % | e0 | 200 °C | ISOLATED | Tin/Lead (Sn/Pb) | ON SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
MSP1N5260CUR-1E3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 3 mA | 500 mW | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 % | Not Qualified | O-LELF-R2 | e3 | MIL-19500 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICROSEMI CORP | DO-213AA | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
1N5260C-B
Micro Commercial Components
|
Check for Price | No | Obsolete | 3 mA | 500 mW | 43 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 93 Ω | 2 % | e0 | 150 °C | 240 | 30 | ISOLATED | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||
|
1N5260CRL2
Motorola Mobility LLC
|
Check for Price | Obsolete | 3 mA | 100 nA | 500 mW | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 900 Ω | 40.85 mV/°C | 2 % | Not Qualified | O-LALF-W2 | DO-204AH | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | DO-35 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||
|
MQ1N5260CE3-1
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 3 mA | 480 mW | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Not Qualified | O-LALF-W2 | e3 | DO-204AH | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-35 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||
|
MSP1N5260CTR-1
Microsemi Corporation
|
Check for Price | No | Obsolete | 3 mA | 480 mW | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Not Qualified | O-LALF-W2 | e0 | DO-204AH | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-35 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||
|
1N5260CA1
Taiwan Semiconductor
|
Check for Price | Active | e3 | Tin (Sn) | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||
|
MSP1N5260CUR-1
Microsemi Corporation
|
Check for Price | No | Transferred | ZENER DIODE | e0 | TIN LEAD | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 |