Parametric results for: 1n5285 under Current Regulator Diodes

Filter Your Search

1 - 10 of 179 results

|
-
Manufacturer Part Number: 1n5285
Select parts from the table below to compare.
Compare
Compare
1N5285
Microchip Technology Inc
$19.0533 No Active 1 V 270 µA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE NO 100 V 1 FIELD EFFECT METALLURGICALLY BONDED 1.95 MΩ Not Qualified O-XALF-W2 e0 DO-35 175 °C -55 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC DO-35, 2 PIN compliant
1N5285-1
Microchip Technology Inc
$22.3114 No Active 1 V 270 µA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE NO 100 V 1 FIELD EFFECT METALLURGICALLY BONDED 14 MΩ Not Qualified O-XALF-W2 e0 DO-35 ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC DO-35, 2 PIN compliant
1N5285UR-1
Microchip Technology Inc
$22.4877 No Active 1 V 270 µA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE YES 100 V 1 FIELD EFFECT METALLURGICALLY BONDED 14 MΩ Not Qualified O-LELF-R2 e0 DO-213AB 1 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROCHIP TECHNOLOGY INC HERMETIC SEALED, GLASS, LL41, MELF-2 compliant
JANTX1N5285-1
Microchip Technology Inc
$34.3029 No Active 1 V 270 µA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE NO 100 V 1 FIELD EFFECT 14 MΩ Qualified O-LALF-W2 e0 MIL-PRF-19500 DO-7 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC DO-35, 2 PIN compliant
JAN1N5285-1
Microchip Technology Inc
$36.0848 No Active 1 V 270 µA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE NO 100 V 1 FIELD EFFECT 14 MΩ Qualified O-LALF-W2 e0 MIL-PRF-19500 DO-7 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC DO-35, 2 PIN compliant
JANTXV1N5285-1
Microchip Technology Inc
$37.5039 No Active 1 V 270 µA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE NO 100 V 1 FIELD EFFECT 14 MΩ Qualified O-LALF-W2 e0 MIL-PRF-19500 DO-7 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC DO-35, 2 PIN compliant
JAN1N5285UR-1
Microchip Technology Inc
$37.8002 No Active 1 V 270 µA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE YES 100 V 1 FIELD EFFECT METALLURGICALLY BONDED Qualified O-LELF-R2 e0 MIL-19500 DO-213AB 1 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROCHIP TECHNOLOGY INC HERMETIC SEALED, GLASS, LL41, MELF-2 compliant
JANTX1N5285UR-1
Microchip Technology Inc
$39.4207 No Active 1 V 270 µA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE YES 100 V 1 FIELD EFFECT METALLURGICALLY BONDED Qualified O-LELF-R2 e0 MIL-19500 DO-213AB 1 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROCHIP TECHNOLOGY INC HERMETIC SEALED, GLASS, LL41, MELF-2 compliant
JANTXV1N5285UR-1
Microchip Technology Inc
$41.4618 No Active 1 V 270 µA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE YES 100 V 1 FIELD EFFECT METALLURGICALLY BONDED Qualified O-LELF-R2 e0 MIL-19500 DO-213AB 1 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROCHIP TECHNOLOGY INC HERMETIC SEALED, GLASS, LL41, MELF-2 compliant
JANS1N5285-1
Microchip Technology Inc
$102.8722 No Active 1 V 270 µA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE NO 100 V 1 FIELD EFFECT 14 MΩ Qualified O-LALF-W2 e0 MIL-PRF-19500 DO-7 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC DO-35, 2 PIN compliant