Filter Your Search
1 - 10 of 121 results
|
1N5345B
Diotec Semiconductor AG
|
$0.1530 | Yes | Active | 150 mA | 5 W | 8.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 Ω | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-201 | 200 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-201 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.50 | Diotec | ||||||||||
|
1N5345BRLG
onsemi
|
$0.2882 | Yes | Active | 150 mA | 5 W | 8.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 Ω | 5 % | Not Qualified | O-PALF-W2 | e3 | 200 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | Surmetic 40, Axial Lead | ROHS COMPLIANT, PLASTIC, CASE 017AA-01, 2 PIN | 0 | not_compliant | EAR99 | 8541.10.00.50 | onsemi | 017AA | |||||||||||
|
1N5345BE3/TR13
Microchip Technology Inc
|
$1.0000 | Yes | End Of Life | 150 mA | 5 W | 8.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-PALF-W2 | e3 | DO-201AE | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||||||
|
1N5345B/TR12
Microchip Technology Inc
|
$2.7350 | No | End Of Life | 150 mA | 10 µA | 1.47 W | 8.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 Ω | 200 Ω | 6.6 V | 5 % | O-PALF-W2 | e0 | MIL-STD-750 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||||||
|
1N5345BE3/TR8
Microchip Technology Inc
|
$2.7350 | Yes | End Of Life | 150 mA | 5 W | 8.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | compliant | Microchip | |||||||||||||||||
|
1N5345BE3/TR12
Microchip Technology Inc
|
$2.7350 | Yes | End Of Life | 150 mA | 10 µA | 1.47 W | 8.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 Ω | 200 Ω | 6.6 V | 5 % | O-PALF-W2 | e3 | MIL-STD-750 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | Microchip | ||||||||||||||
|
1N5345B/TR8
Microchip Technology Inc
|
$2.7350 | No | End Of Life | 150 mA | 5 W | 8.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-PALF-W2 | e0 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | PLASTIC, T-18, 2 PIN | compliant | Microchip | |||||||||||||||||
|
1N5345B-TPX01
Micro Commercial Components
|
Check for Price | Yes | Active | 150 mA | 10 µA | 5 W | 8.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 Ω | 200 Ω | 6.6 V | 5 % | O-PALF-W2 | e3 | MIL-STD-750 | DO-15 | 1 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
1N5345B-F
Rectron Semiconductor
|
Check for Price | Active | 150 mA | 10 µA | 5 W | 8.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 Ω | 200 Ω | 6.6 V | 5 % | O-PALF-W2 | DO-15 | 200 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
MSP1N5345BTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 150 mA | 5 W | 8.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-PALF-W2 | e0 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 |