Filter Your Search
1 - 3 of 3 results
|
1N5361B-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 50 mA | 5 W | 27 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | 1 | ZENER | 5 % | e3 | 1 | ISOLATED | Matte Tin (Sn) | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
1N5361B-TPX01
Micro Commercial Components
|
Check for Price | Yes | Active | 50 mA | 500 nA | 5 W | 27 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 Ω | 120 Ω | 20.6 V | 5 % | O-PALF-W2 | e3 | MIL-STD-750 | DO-15 | 1 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
1N5361B-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 50 mA | 500 pA | 5 W | 27 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 Ω | 120 Ω | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-15 | 1 | 150 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | DO-15 | O-PALF-W2 | 2 | MCC |