Filter Your Search
1 - 10 of 35 results
|
1N5817-T
Diodes Incorporated
|
$0.1134 | No | Yes | Active | 1 A | 750 mV | 1 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | LOW POWER LOSS, FREE WHEELING DIODE | EFFICIENCY | 25 A | 1 | 20 V | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 125 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Bright Tin (Sn) | WIRE | AXIAL | DIODES INC | DO-41 | 2 | not_compliant | EAR99 | 8541.10.00.80 | |||||
|
1N5817-TP
Micro Commercial Components
|
$0.1377 | Yes | Yes | Active | 1 A | 450 mV | 10 ns | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | LOW POWER LOSS | 25 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 125 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-41 | 2 | not_compliant | EAR99 | 8541.10.00.80 | PACKAGE-2 | |||||
|
1N5817-T/R
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | SCHOTTKY | Not Qualified | O-PALF-W2 | 125 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.80 | O-PALF-W2 | |||||||||||||||||||||
|
1N5817-T3-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | 1 | O-PALF-W2 | e3 | DO-41 | 2 | 150 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | DO-41 | 2 | compliant | EAR99 | 8541.10.00.80 | O-PALF-W2 | |||||||||||
|
1N5817-TR
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | HIGH RELIABILITY | 1 | Not Qualified | O-PALF-W2 | e0 | DO-41 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-41 | 2 | unknown | EAR99 | 8541.10.00.80 | PLASTIC PACKAGE-2 | |||||||||||
|
1N5817-T3
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | No | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | 1 | Not Qualified | O-PALF-W2 | DO-41 | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | unknown | O-PALF-W2 | |||||||||||||||||||
|
1N5817T/R
NXP Semiconductors
|
Check for Price | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | Not Qualified | O-LALF-W2 | 125 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | 2 | unknown | EAR99 | 8541.10.00.80 | O-LALF-W2 | ||||||||||||||||||||
|
1N5817-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 1 A | 10 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | LOW POWER LOSS | 25 A | 1 | O-PALF-W2 | e3 | DO-41 | 1 | 125 °C | -55 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | O-PALF-W2 | ||||||||||
|
1N5817T/R
Philips Semiconductors
|
Check for Price | No | Transferred | 1 A | 750 mV | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | 25 A | 1 | e0 | 125 °C | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||||||||||||||
|
1N5817TR-RPCU
Central Semiconductor Corp
|
Check for Price | Active | 1 A | 450 mV | 1 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | GENERAL PURPOSE | 25 A | 1 | 20 V | Not Qualified | O-XALF-W2 | e0 | DO-41 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | DO-41 | 2 | compliant | EAR99 | 8541.10.00.80 | DO-41SP, 2 PIN |