Filter Your Search
1 - 10 of 195 results
|
1N5914B
Microsemi Corporation
|
$3.1080 | No | No | Transferred | 104.2 mA | 1.5 W | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-41 | 1 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||
|
1N5914BG
Microchip Technology Inc
|
$3.1159 | No | Active | 104.2 mA | 1.5 W | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | HERMETIC SEALED, GLASS, DO-41, 2 PIN | |||||||||||||
|
1N5914BUR-1
Microchip Technology Inc
|
$4.1971 | No | Active | 104.2 mA | 1.25 W | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 9 Ω | 20 % | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 1 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | HERMETIC SEALED, GLASS, MELF-2 | |||||||||||
|
1N5914BUR-1
Microsemi Corporation
|
$4.6278 | No | No | Transferred | 104.2 mA | 1.25 W | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 9 Ω | 20 % | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 1 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | HERMETIC SEALED, GLASS, MELF-2 | DO-213AB | 2 | ||||||
|
MQ1N5914BUR-1D
Microsemi Corporation
|
Check for Price | No | No | Active | 104.2 mA | 1.25 W | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 1 % | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 1 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | O-LELF-R2 | DO-213AB | 2 | ||||||
|
MSP1N5914BUR-1C
Microsemi Corporation
|
Check for Price | No | No | Active | 104.2 mA | 1.25 W | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 2 % | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 1 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | O-LELF-R2 | DO-213AB | 2 | ||||||
|
MSP1N5914BUR-1A
Microsemi Corporation
|
Check for Price | No | No | Active | 104.2 mA | 1.25 W | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 10 % | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 1 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | O-LELF-R2 | DO-213AB | 2 | ||||||
|
MSP1N5914BG
Microsemi Corporation
|
Check for Price | No | No | Transferred | 104.2 mA | 1.5 W | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | e0 | MIL-19500 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | O-LALF-W2 | |||||||||
|
1N5914BUR-1CTR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 104.2 mA | 1.25 W | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | TR, 7 INCH; 1500 | 2 % | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | O-LELF-R2 | DO-213AB | 2 | ||||||
|
CPZ25-1N5914B-CM
Central Semiconductor Corp
|
Check for Price | Active | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 |