Filter Your Search
1 - 10 of 67 results
|
1N5924CPE3/TR12
Microchip Technology Inc
|
$1.2300 | Yes | End Of Life | 41.2 mA | 5 µA | 1.19 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 4 Ω | 500 Ω | 7 V | 2 % | O-PALF-W2 | e3 | MIL-STD-750 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | DO-41, 2 PIN | compliant | |||||||||
|
1N5924CG
Microchip Technology Inc
|
$6.2232 | No | Active | 41.2 mA | 1.5 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Not Qualified | O-LALF-W2 | e0 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, DO-41, 2 PIN | compliant | ||||||||||||||
|
1N5924CG
Microsemi Corporation
|
Check for Price | No | No | Transferred | 41.2 mA | 1.5 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Not Qualified | O-LALF-W2 | e0 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | HERMETIC SEALED, GLASS, DO-41, 2 PIN | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
1N5924CTRTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 41.2 mA | 1.5 W | 9.1 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 4 Ω | 2 % | 200 °C | ISOLATED | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
MQ1N5924CUR-1
Microsemi Corporation
|
Check for Price | No | No | Transferred | 41.2 mA | 1.25 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 2 % | O-LELF-R2 | e0 | MIL-19500 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | MELF-2 | compliant | EAR99 | 8541.10.00.50 | DO-213AB | 2 | ||||||||
|
MV1N5924CUR-1
Microchip Technology Inc
|
Check for Price | No | Active | 41.2 mA | 1.25 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 2 % | O-LELF-R2 | e0 | MIL-19500 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | MELF-2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
MSP1N5924CUR-1TR
Microsemi Corporation
|
Check for Price | No | Obsolete | 41.2 mA | 1.25 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 2 % | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | O-LELF-R2 | unknown | EAR99 | 8541.10.00.50 | DO-213AB | 2 | ||||||||
|
1N5924CUR-1TR
Microsemi Corporation
|
Check for Price | No | Obsolete | 41.2 mA | 1.25 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | TR, 7 INCH; 1500 | 4 Ω | 2 % | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 1 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | HERMETIC SEALED, GLASS, MELF-2 | unknown | EAR99 | 8541.10.00.50 | DO-213AB | 2 | ||||||||
|
MV1N5924CUR-1TR
Microsemi Corporation
|
Check for Price | No | Obsolete | 41.2 mA | 1.25 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 2 % | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | O-LELF-R2 | unknown | EAR99 | 8541.10.00.50 | DO-213AB | 2 | ||||||||
|
1N5924CE3
Microsemi Corporation
|
Check for Price | Transferred | 41.2 mA | 1.5 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | O-LALF-W2 | DO-41 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 |