Filter Your Search
1 - 10 of 104 results
|
JAN1N6104A
Microchip Technology Inc
|
$13.0372 | No | Active | 12.1 V | 3 W | 8.2 V | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 6.2 V | 1 | AVALANCHE | 500 W | Qualified | O-XALF-W2 | MIL-19500/516 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||
|
1N6104AUS
Semtech Corporation
|
$14.9221 | No | No | Transferred | 12.1 V | 1.5 W | 7.79 V | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6.2 V | 1 | ZENER | METALLURGICALLY BONDED | 500 W | Not Qualified | O-XELF-N2 | e0 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | NO LEAD | END | SEMTECH CORP | unknown | HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | |||||||||
|
1N6104A
Microchip Technology Inc
|
$15.0389 | No | Active | 2 W | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 6.2 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Not Qualified | O-LALF-W2 | e0 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | HERMETIC SEALED, GLASS, B PACKAGE-2 | |||||||||||||
|
1N6104AUS
Microchip Technology Inc
|
$16.3395 | No | Active | 2 W | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 6.2 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Not Qualified | O-LELF-R2 | e0 | MIL-19500/516 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | HERMETIC SEALED, GLASS, D-5B, E-MELF-2 | ||||||||||||||
|
1N6104A
Semtech Corporation
|
$16.4212 | Transferred | 12.1 V | 1.5 W | 8.2 V | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | NO | 6.2 V | 2 | ZENER | HIGH RELIABILITY | 500 W | Not Qualified | O-LALF-W2 | e2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN COPPER | WIRE | AXIAL | SEMTECH CORP | unknown | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | |||||||||
|
1N6104AUSE3
Microchip Technology Inc
|
$16.5372 | Yes | Active | 12.1 V | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 6.2 V | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||||||||||||||||||||||||
|
JAN1N6104AUS
Semtech Corporation
|
$16.8500 | Transferred | 12.1 V | 1.5 W | 8.2 V | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6.2 V | 1 | ZENER | 500 W | Qualified | O-XELF-N2 | MIL-19500/516 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | NO LEAD | END | SEMTECH CORP | unknown | HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | |||||||||||||
|
JAN1N6104AUS
Microchip Technology Inc
|
$17.3086 | No | Active | 12.1 V | 20 µA | 2 W | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 6.2 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | 6.2 V | Qualified | O-LELF-R2 | e0 | MIL-19500 | 175 °C | -55 °C | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | MELF-2 | ||||||||||
|
JANTX1N6104A
Microchip Technology Inc
|
$19.8289 | No | Active | 3 W | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 500 W | Qualified | O-XALF-W2 | e0 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||||||
|
JAN1N6104A
Semtech Corporation
|
$19.8400 | Transferred | 12.1 V | 20 µA | 1.5 W | 8.2 V | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | NO | 6.2 V | 2 | ZENER | HIGH RELIABILITY | 500 W | Qualified | O-LALF-W2 | e2 | MIL-19500/516 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN COPPER | WIRE | AXIAL | SEMTECH CORP | unknown | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 |