Filter Your Search
1 - 10 of 41 results
|
JAN1N6104US
Microchip Technology Inc
|
$13.0372 | No | Active | 12.7 V | 20 µA | 2 W | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 6.2 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | 6.2 V | Qualified | O-LELF-R2 | e0 | MIL-19500 | 175 °C | -55 °C | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | MELF-2 | compliant | |||||||||
|
1N6104US
Semtech Corporation
|
$14.9221 | No | No | Transferred | 12.7 V | 1.5 W | 7.38 V | SILICON | 7.38 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6.2 V | 1 | ZENER | METALLURGICALLY BONDED | 500 W | Not Qualified | O-XELF-N2 | e0 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | NO LEAD | END | SEMTECH CORP | HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | unknown | 2 | EAR99 | 8541.10.00.50 | ||||||||
|
1N6104US
Microchip Technology Inc
|
$15.0389 | No | Active | 12.1 V | 2 W | 8.2 V | SILICON | 7.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 6.2 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Not Qualified | O-LELF-R2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, D-5B, E-MELF-2 | compliant | ||||||||||||
|
JAN1N6104US
Semtech Corporation
|
$16.8500 | Transferred | 12.1 V | 1.5 W | 8.2 V | SILICON | 7.38 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6.2 V | 1 | ZENER | 500 W | Qualified | O-XELF-N2 | MIL-19500/516 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | NO LEAD | END | SEMTECH CORP | HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | unknown | 2 | EAR99 | 8541.10.00.50 | ||||||||||||
|
JANTX1N6104US
Microchip Technology Inc
|
$22.5977 | No | Active | 12.7 V | 20 µA | 2 W | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 6.2 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | 6.2 V | Qualified | O-LELF-R2 | e0 | MIL-19500 | 175 °C | -55 °C | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | MELF-2 | compliant | |||||||||
|
JANTXV1N6104US
Microchip Technology Inc
|
$23.5876 | No | Active | 12.7 V | 20 µA | 2 W | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 6.2 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | 6.2 V | Qualified | O-LELF-R2 | e0 | MIL-19500 | 175 °C | -55 °C | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | MELF-2 | compliant | |||||||||
|
JANTXV1N6104US
Semtech Corporation
|
$32.2900 | Transferred | 12.1 V | 1.5 W | 8.2 V | SILICON | 7.38 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6.2 V | 1 | ZENER | 500 W | Qualified | O-XELF-N2 | MIL-19500/516 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | NO LEAD | END | SEMTECH CORP | HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | unknown | 2 | EAR99 | 8541.10.00.50 | SEMTECH | |||||||||||
|
JANS1N6104US
Microchip Technology Inc
|
$100.0860 | No | Active | 12.1 V | 5 W | 8.2 V | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 6.2 V | 1 | AVALANCHE | 500 W | Qualified | O-MELF-R2 | e0 | MIL-19500/516 | ISOLATED | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||||
|
1N6104US
Bkc Semiconductors Inc
|
Check for Price | No | Transferred | 12.1 V | 5 W | 8.2 V | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 6.2 V | 1 | AVALANCHE | 500 W | Not Qualified | O-MELF-R2 | e0 | ISOLATED | 2 | METAL | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | BKC SEMICONDUCTORS INC | unknown | ||||||||||||||
|
JANTXV1N6104US
Semicoa Semiconductors
|
Check for Price | Contact Manufacturer | 5 W | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | 500 W | Not Qualified | O-MELF-R2 | ISOLATED | 2 | METAL | ROUND | LONG FORM | WRAP AROUND | END | SEMICOA CORP | unknown | EAR99 | 8541.10.00.50 |