Filter Your Search
1 - 10 of 213 results
|
JANTXV1N6119AUS
Semtech Corporation
|
$1.0000 | Transferred | 52 V | 1.5 W | 36 V | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 27.4 V | 1 | ZENER | 500 W | Qualified | O-XELF-N2 | MIL-19500/516 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | NO LEAD | END | SEMTECH CORP | HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
JANTXV1N6119
Semtech Corporation
|
$1.0000 | Transferred | 52.395 V | 1 µA | 1.5 W | 36 V | SILICON | 32.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 27.4 V | 1 | ZENER | LOW IMPEDANCE | 500 W | Qualified | O-MALF-W2 | MIL-19500/516 | 175 °C | -65 °C | ISOLATED | 2 | METAL | ROUND | LONG FORM | WIRE | AXIAL | SEMTECH CORP | HERMETIC SEALED PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
JAN1N6119AUS
Semtech Corporation
|
$1.0000 | Transferred | 52 V | 1.5 W | 36 V | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 27.4 V | 1 | ZENER | 500 W | Qualified | O-XELF-N2 | MIL-19500/516 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | NO LEAD | END | SEMTECH CORP | HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
JANTXV1N6119A
Semtech Corporation
|
$1.0000 | Transferred | 49.9 V | 1.5 W | 36 V | SILICON | 32.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 27.4 V | 1 | ZENER | HIGH RELIABILITY | 500 W | Qualified | O-MALF-W2 | MIL-19500/516 | ISOLATED | 2 | METAL | ROUND | LONG FORM | WIRE | AXIAL | SEMTECH CORP | HERMETIC SEALED PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
1N6119
Semtech Corporation
|
$11.5227 | Transferred | 52 V | 1.5 W | 36 V | SILICON | 32.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | NO | 27.4 V | 2 | ZENER | HIGH RELIABILITY | 500 W | Not Qualified | O-LALF-W2 | e2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN COPPER | WIRE | AXIAL | SEMTECH CORP | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
JAN1N6119A
Semtech Corporation
|
$11.6204 | Transferred | 49.9 V | 1 µA | 1.5 W | 36 V | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | NO | 27.4 V | 2 | ZENER | HIGH RELIABILITY | 500 W | Qualified | O-LALF-W2 | e2 | MIL-19500/516 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN COPPER | WIRE | AXIAL | SEMTECH CORP | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||
|
1N6119US
Semtech Corporation
|
$12.2643 | No | No | Transferred | 52.3 V | 1.5 W | 32.1 V | SILICON | 32.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 27.4 V | 1 | ZENER | METALLURGICALLY BONDED | 500 W | Not Qualified | O-XELF-N2 | e0 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | NO LEAD | END | SEMTECH CORP | HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
1N6119A
Microsemi Corporation
|
$12.6567 | No | No | Transferred | 2 W | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 27.4 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Not Qualified | O-LALF-W2 | e0 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | HERMETIC SEALED, GLASS, B PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
JAN1N6119
Microchip Technology Inc
|
$13.0251 | No | Active | 1.5 W | SILICON | 32.49 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 27.4 V | 1 | AVALANCHE | LOW IMPEDANCE | 500 W | Qualified | O-LALF-W2 | e0 | MIL-19500/516 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, E, 2 PIN | compliant | |||||||||||
|
1N6119
Microsemi Corporation
|
$13.7981 | No | No | Transferred | 52 V | 2 W | 36 V | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 27.4 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Not Qualified | O-LALF-W2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | HERMETIC SEALED, GLASS, E PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 |