Filter Your Search
1 - 2 of 2 results
|
1N6273A-E3/54
Vishay Semiconductors
|
$0.3739 | Yes | Yes | Active | 3.5 V | 16.7 V | 5 µA | 6.5 W | 12 V | SILICON | 11.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 10.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 12.6 V | 1.5 kW | 10.2 V | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | Vishay | ||
|
1N6273A-E3/54
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.5 V | 16.7 V | 5 µA | 6.5 W | 12 V | SILICON | 11.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 10.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 12.6 V | 1.5 kW | 10.2 V | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | unknown | Vishay |