Filter Your Search
1 - 10 of 121 results
|
MX1N6274AE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.52 W | SILICON | 12.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 11.1 V | 1 | AVALANCHE | 13.7 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | CASE 1 | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
1N6274A
Telefunken Microelectronics Gmbh
|
Check for Price | Transferred | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||
|
1N6274A
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 18.2 V | 5 W | 13 V | SILICON | 13 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 11.1 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | DO-201 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
MX1N6274ATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.52 W | SILICON | 12.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 11.1 V | 1 | AVALANCHE | 13.7 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | CASE 1 | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
1N6274A
SynSemi Inc
|
Check for Price | Contact Manufacturer | SYNSEMI INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||
|
1N6274A-E3/51
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 6.5 W | SILICON | 12.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 11.1 V | 1 | AVALANCHE | 13.7 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | 2 | CASE 1.5KE | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
1N6274A
International Semiconductor Inc
|
Check for Price | Obsolete | 18.2 V | 5 µA | 3 W | 13 V | SILICON | 12.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 11.1 V | 1 | AVALANCHE | LOW IMPEDANCE | 13.7 V | 1.5 kW | Not Qualified | O-PALF-W2 | DO-201 | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | INTERNATIONAL SEMICONDUCTOR INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
1N6274A/TR13
Microsemi Corporation
|
Check for Price | No | Transferred | 18.2 V | 13 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 11.1 V | 150 °C | -65 °C | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
MV1N6274ATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.52 W | SILICON | 12.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 11.1 V | 1 | AVALANCHE | 13.7 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | CASE 1 | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
MA1N6274ATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.52 W | SILICON | 12.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 11.1 V | 1 | AVALANCHE | 13.7 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | CASE 1 | unknown | EAR99 | 8541.10.00.50 |