Filter Your Search
1 - 2 of 2 results
|
1N6296A-E3/73
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 6.5 W | SILICON | 105 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 94 V | 1 | AVALANCHE | 116 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin (Sn) | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | 2 | CASE 1.5KE | unknown | EAR99 | 8541.10.00.50 | Vishay | ||
|
1N6296A-E3/73
Vishay Intertechnologies
|
Check for Price | Yes | Active | 6.5 W | SILICON | 105 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 94 V | 1 | AVALANCHE | 116 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin (Sn) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, CASE 1.5KE, 2 PIN | compliant | Vishay |