Filter Your Search
1 - 10 of 67 results
|
1N6377
MDE Semiconductor Inc
|
Check for Price | Yes | Active | 3.5 V | 20.6 V | 2 µA | 5 W | SILICON | 17.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 15 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 1.5 kW | 15 V | O-PALF-W2 | UL CERTIFIED | DO-201 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MDE SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
1N6377
Square D by Schneider Electric
|
Check for Price | No | Transferred | 20.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 15 V | e0 | Tin/Lead (Sn/Pb) | SQUARE D CO | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
1N6377
Taitron Components Inc
|
Check for Price | Yes | Active | 3.5 V | 20.6 V | 2 µA | 5 W | SILICON | 17.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 15 V | 1 | AVALANCHE | 1.5 kW | 15 V | O-PALF-W2 | MIL-STD-202 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | TAITRON COMPONENTS INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
1N6377/58-E3
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 20.6 V | 6.5 W | SILICON | 17.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 15 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin (Sn) | WIRE | AXIAL | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | 2 | CASE 1.5KE | |||||||||
|
1N6377
Microsemi Corporation
|
Check for Price | No | Obsolete | 20.6 V | 2 µA | 1.52 W | SILICON | 17.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 15 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | not_compliant | EAR99 | 8541.10.00.50 | PLASTIC, CASE 1, 2 PIN | 2 | CASE 1 | ||||||||||
|
1N6377PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
1N6377TRE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 20.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 15 V | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||
|
1N6377RL4
Motorola Semiconductor Products
|
Check for Price | Transferred | 25 V | 2 µA | 5 W | SILICON | 17.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | HIGH RELIABILITY, LOW IMPEDANCE | 1.5 kW | Not Qualified | O-PALF-W2 | UL RECOGNIZED | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | ||||||||||||||
|
ICTE-15RL4G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 25 V | 5 W | SILICON | 17.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 15 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin (Sn) | WIRE | AXIAL | ONSEMI | not_compliant | EAR99 | 8541.10.00.50 | LEAD FREE, PLASTIC, MOSORB, CASE 41A-04, 2 PIN | 2 | 41A-04 | |||||||||
|
1N6377TR
Microsemi Corporation
|
Check for Price | No | Obsolete | 20.6 V | 1.52 W | SILICON | 17.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 15 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | PLASTIC, CASE 1, 2 PIN | 2 | CASE 1 |