Filter Your Search
1 - 10 of 66 results
|
1N6622US
Microchip Technology Inc
|
$8.6529 | No | Active | 1.2 A | 1.6 V | 45 ns | 500 nA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | AVALANCHE | HIGH RELIABILITY | ULTRA FAST RECOVERY | 20 A | 1 | Not Qualified | O-LELF-R2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, D-5A, 2 PIN | compliant | |||||||||||
|
1N6622US/TR
Microchip Technology Inc
|
$8.8460 | Active | 1.2 A | 1.6 V | 45 ns | 500 nA | SILICON | 660 V | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | ULTRA FAST RECOVERY | 20 A | 1 | 600 V | O-LELF-R2 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||||
|
JAN1N6622
Microchip Technology Inc
|
$11.2691 | No | Active | 1.2 A | 1.6 V | 45 ns | 500 nA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | AVALANCHE | HIGH RELIABILITY | ULTRA FAST RECOVERY | 20 A | 1 | Qualified | O-LALF-W2 | e0 | MIL-19500 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, A, 2 PIN | compliant | ||||||||||
|
1N6622
Microchip Technology Inc
|
$13.2898 | No | Active | 1.2 A | 1.6 V | 45 ns | 500 nA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | AVALANCHE | HIGH RELIABILITY | ULTRA FAST RECOVERY | 20 A | 1 | Not Qualified | O-LALF-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, A, 2 PIN | compliant | Microchip | ||||||||||
|
1N6622E3
Microchip Technology Inc
|
$13.3526 | Yes | Active | 1.2 A | 45 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HIGH RELIABILITY, METALLURGICALLY BONDED | ULTRA FAST RECOVERY | 20 A | 1 | Not Qualified | O-LALF-W2 | e3 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, HERMETIC SEALED, GLASS, A, 2 PIN | compliant | ||||||||||||||||
|
JAN1N6622US
Microchip Technology Inc
|
$14.1637 | No | Active | 1.2 A | 1.6 V | 45 ns | 500 nA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | AVALANCHE | HIGH RELIABILITY | ULTRA FAST RECOVERY | 20 A | 1 | Qualified | O-LELF-R2 | e0 | MIL-19500 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, D-5A, 2 PIN | compliant | ||||||||||
|
JANTX1N6622US
Microchip Technology Inc
|
$16.3462 | No | Active | 1.2 A | 1.6 V | 45 ns | 500 nA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | AVALANCHE | HIGH RELIABILITY | ULTRA FAST RECOVERY | 20 A | 1 | Qualified | O-LELF-R2 | e0 | MIL-19500 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, D-5A, 2 PIN | compliant | ||||||||||
|
JANTX1N6622U
Microchip Technology Inc
|
$16.3462 | No | Active | 1.2 A | 1.4 V | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | ULTRA FAST RECOVERY | 20 A | 1 | Not Qualified | O-LELF-R2 | MIL | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | HERMETIC, MELF-A, 2 PIN | compliant | ||||||||||||||
|
JANTX1N6622U/TR
Microchip Technology Inc
|
$16.4986 | Active | 1.2 A | 1.4 V | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | ULTRA FAST RECOVERY | 20 A | 1 | Not Qualified | O-LELF-R2 | MIL | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
JANTXV1N6622
Microchip Technology Inc
|
$17.9027 | No | Active | 1.2 A | 1.6 V | 45 ns | 500 nA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | AVALANCHE | HIGH RELIABILITY | ULTRA FAST RECOVERY | 20 A | 1 | Qualified | O-LALF-W2 | e0 | MIL-19500 | DO-41 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, A, 2 PIN | compliant |