Filter Your Search
1 - 10 of 86 results
|
1N6631
Microchip Technology Inc
|
$11.6749 | No | Active | 1.4 A | 80 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | METALLURGICALLY BONDED, HIGH RELIABILITY | ULTRA FAST RECOVERY | 60 A | 1 | Not Qualified | O-LALF-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, E, 2 PIN | compliant | |||||||||||||
|
JAN1N6631
Microchip Technology Inc
|
$13.2315 | No | Active | 1.4 A | 80 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | METALLURGICALLY BONDED, HIGH RELIABILITY | ULTRA FAST RECOVERY | 60 A | 1 | Qualified | O-LALF-W2 | e0 | MIL-19500/590 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, E, 2 PIN | compliant | ||||||||||||||
|
JANTX1N6631
Microchip Technology Inc
|
$15.1322 | No | Active | 1.4 A | 80 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | METALLURGICALLY BONDED, HIGH RELIABILITY | ULTRA FAST RECOVERY | 60 A | 1 | Qualified | O-LALF-W2 | e0 | MIL-19500/590 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, E, 2 PIN | compliant | ||||||||||||
|
1N6631U
Microchip Technology Inc
|
$18.7512 | No | Active | 2.5 A | 1.6 V | 60 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | ULTRA FAST RECOVERY | 60 A | 1 | Not Qualified | O-LELF-R2 | e0 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | MELF-2 | compliant | |||||||||||||
|
1N6631US
Microchip Technology Inc
|
$18.7512 | No | Active | 1.4 A | 1.95 V | 60 ns | 4 µA | SILICON | 1.1 kV | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 60 A | 1 | 1 kV | Not Qualified | O-LELF-R2 | e0 | MIL-STD-750 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | ||||||||
|
JAN1N6631US
Microchip Technology Inc
|
$19.1467 | No | Active | 1.4 A | 1.95 V | 60 ns | 4 µA | SILICON | 1.1 kV | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 60 A | 1 | 1 kV | Not Qualified | O-LELF-R2 | e0 | MIL-STD-750; MIL-PRF-19500 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | ||||||||
|
JANTX1N6631US
Microchip Technology Inc
|
$19.2587 | No | Active | 1.4 A | 1.95 V | 60 ns | 4 µA | SILICON | 1.1 kV | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 60 A | 1 | 1 kV | Not Qualified | O-LELF-R2 | e0 | MIL-STD-750; MIL-PRF-19500 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | Microchip | |||||||
|
JANTX1N6631U
Microchip Technology Inc
|
$19.4922 | No | Active | 1.4 A | 1.6 V | 60 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | ULTRA FAST RECOVERY | 60 A | 1 | Not Qualified | O-LELF-R2 | MIL | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | HERMETIC, MELF-B, 2 PIN | compliant | ||||||||||||
|
JANTX1N6631US/TR
Microchip Technology Inc
|
$19.6387 | Active | 1.4 A | 1.95 V | 60 ns | 4 µA | SILICON | 1.1 kV | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 60 A | 1 | 1 kV | Not Qualified | O-LELF-R2 | e0 | MIL-STD-750; MIL-PRF-19500 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | |||||||
|
JANTXV1N6631US
Microchip Technology Inc
|
$26.3131 | No | Active | 1.4 A | 1.95 V | 60 ns | 4 µA | SILICON | 1.1 kV | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 60 A | 1 | 1 kV | Not Qualified | O-LELF-R2 | e0 | MIL-STD-750; MIL-PRF-19500 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant |