Filter Your Search
1 - 10 of 251 results
|
JAN1N6640
Microchip Technology Inc
|
$6.9888 | No | Active | 300 mA | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | METALLURGICALLY BONDED | 1 | Qualified | O-XALF-W2 | e0 | MIL-19500/609D | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | SIMILAR TO DO-35, 2 PIN | compliant | ||||||||||||||||||||
|
JAN1N6640US
Microchip Technology Inc
|
$7.6381 | No | Active | 300 mA | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | METALLURGICALLY BONDED | 1 | Qualified | O-XELF-R2 | e0 | MIL-19500/609D | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | SURFACE MOUNT PACKAGE-2 | compliant | ||||||||||||||||||||
|
1N6640
Microsemi Corporation
|
$7.7118 | No | No | Transferred | 300 mA | 1 V | 4 ns | 100 nA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | 2.5 A | 1 | Not Qualified | O-LALF-W2 | e0 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | HERMETIC SEALED PACKAGE-2 | unknown | 2 | EAR99 | 8541.10.00.70 | Microsemi Corporation | |||||||||||
|
JANTX1N6640
Microsemi Corporation
|
$7.7196 | No | No | Transferred | 300 mA | 1 V | 4 ns | 100 nA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | METALLURGICALLY BONDED | 2.5 A | 1 | Not Qualified | O-XALF-W2 | e0 | MIL-19500/609D | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | SIMILAR TO DO-35, 2 PIN | unknown | 2 | EAR99 | 8541.10.00.70 | Microsemi Corporation | DO-35 | ||||||||
|
1N6640
Microchip Technology Inc
|
$7.7294 | No | Active | 300 mA | 1 V | 4 ns | 100 nA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | 2.5 A | 1 | Not Qualified | O-LALF-W2 | e0 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED PACKAGE-2 | compliant | ||||||||||||||||
|
1N6640US
Microsemi Corporation
|
$8.4016 | No | No | Transferred | 300 mA | 1 V | 4 ns | 100 nA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | 2.5 A | 1 | Not Qualified | O-LELF-R2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | HERMETIC SEALED, GLASS, D-5D, 2 PIN | unknown | 2 | EAR99 | 8541.10.00.70 | Microsemi Corporation | ||||||||||||
|
JANTX1N6640US
Microchip Technology Inc
|
$8.7543 | No | Active | 300 mA | 1 V | 4 ns | 100 nA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | METALLURGICALLY BONDED | 2.5 A | 1 | Qualified | O-XELF-R2 | e0 | MIL-19500/609D | 175 °C | -65 °C | 235 | 20 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | SURFACE MOUNT PACKAGE-2 | compliant | Microchip | ||||||||||||
|
JANTX1N6640US/TR
Microchip Technology Inc
|
$8.8243 | Active | 300 mA | 1 V | 4 ns | 100 nA | SILICON | 75 V | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | GENERAL PURPOSE | 2.5 A | 1 | 50 V | O-LELF-R2 | MIL-PRF-19500 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8541.21.00.40 | |||||||||||||||
|
JAN1N6640
Microsemi Corporation
|
$8.8523 | No | No | Transferred | 300 mA | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | METALLURGICALLY BONDED | 1 | Not Qualified | O-XALF-W2 | e0 | MIL-19500/609D | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | SIMILAR TO DO-35, 2 PIN | unknown | 2 | EAR99 | 8541.10.00.70 | Microsemi Corporation | DO-35 | ||||||||||||||
|
JANTX1N6640
MACOM
|
$8.9896 | Transferred | 300 mA | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | METALLURGICALLY BONDED | Qualified | O-LALF-W2 | e0 | MIL-19500/578 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | M/A-COM TECHNOLOGY SOLUTIONS INC | HERMETIC SEALED GLASS PACKAGE-2 | compliant | EAR99 | 8541.10.00.70 |