Filter Your Search
1 - 10 of 32 results
|
1N8172
Microchip Technology Inc
|
$25.5350 | No | Active | 103 V | 500 nA | 1 W | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 64 V | 1 | AVALANCHE | HIGH RELIABILITY | 150 W | O-LALF-W2 | IEC-61000-4-2,4-4,4-5 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||
|
1N8172US
Microchip Technology Inc
|
$25.7136 | No | Active | 103 V | 1 W | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 64 V | 1 | AVALANCHE | HIGH RELIABILITY | 150 W | O-LELF-R2 | IEC-61000-4-2, 4-4 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | MELF-2 | |||||||
|
1N8172E3
Microchip Technology Inc
|
$25.7236 | Yes | Active | 103 V | 500 nA | 1 W | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 64 V | 1 | AVALANCHE | HIGH RELIABILITY | 150 W | O-LALF-W2 | IEC-61000-4-2,4-4,4-5 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||
|
1N8172USE3
Microchip Technology Inc
|
$25.9129 | Yes | Active | 103 V | 1 W | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 64 V | 1 | AVALANCHE | HIGH RELIABILITY | 150 W | O-LELF-R2 | e3 | IEC-61000-4-2, 4-4 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | MELF-2 | |||
|
MQ1N8172
Microchip Technology Inc
|
$31.3249 | No | Active | 103 V | 500 nA | 1 W | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 64 V | 1 | AVALANCHE | HIGH RELIABILITY | 150 W | O-LALF-W2 | IEC-61000-4-2,4-4,4-5 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||
|
MQ1N8172US
Microchip Technology Inc
|
$31.5526 | No | Active | 103 V | 1 W | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 64 V | 1 | AVALANCHE | HIGH RELIABILITY | 150 W | O-LELF-R2 | IEC-61000-4-2, 4-4; MIL-19500 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | MELF-2 | |||||||
|
MX1N8172
Microchip Technology Inc
|
$34.4508 | No | Active | 103 V | 500 nA | 1 W | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 64 V | 1 | AVALANCHE | HIGH RELIABILITY | 150 W | O-LALF-W2 | IEC-61000-4-2,4-4,4-5 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||
|
MX1N8172US
Microchip Technology Inc
|
$34.6972 | No | Active | 103 V | 1 W | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 64 V | 1 | AVALANCHE | HIGH RELIABILITY | 150 W | O-LELF-R2 | IEC-61000-4-2, 4-4; MIL-19500 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | MELF-2 | |||||||
|
MV1N8172
Microchip Technology Inc
|
$37.0375 | No | Active | 103 V | 500 nA | 1 W | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 64 V | 1 | AVALANCHE | HIGH RELIABILITY | 150 W | O-LALF-W2 | IEC-61000-4-2,4-4,4-5 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||
|
MV1N8172US
Microchip Technology Inc
|
$37.3175 | No | Active | 103 V | 1 W | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 64 V | 1 | AVALANCHE | HIGH RELIABILITY | 150 W | O-LELF-R2 | IEC-61000-4-2, 4-4; MIL-19500 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | MELF-2 |