Filter Your Search
1 - 10 of 16 results
|
1N964BTR-RECU
Central Semiconductor Corp
|
Check for Price | No | No | Active | 500 mW | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | INDUSTRY STANDARD | Not Qualified | O-PALF-W2 | e0 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
MV1N964BTR
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 9.5 mA | 417 mW | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-204AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 | DO-7 | 2 | ||||||||||
|
1N964B.TR
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 9.5 mA | 500 mW | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-PALF-W2 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
1N964B.TR
Texas Instruments
|
Check for Price | No | Transferred | 9.5 mA | 5 µA | 500 mW | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 13 Ω | 700 Ω | 10.27 mV/°C | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | NATIONAL SEMICONDUCTOR CORP | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
1N964BTRTIN/LEAD
Central Semiconductor Corp
|
Check for Price | Active | 9.5 mA | 5 µA | 500 mW | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 13 Ω | 700 Ω | 9.9 V | 5 % | O-PALF-W2 | e3 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
1N964BTR
Central Semiconductor Corp
|
Check for Price | No | No | Active | 500 mW | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | INDUSTRY STANDARD | Not Qualified | O-PALF-W2 | e0 | DO-35 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
MX1N964BTR
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 9.5 mA | 417 mW | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-204AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 | DO-7 | 2 | ||||||||||
|
1N964BTR
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Active | 9.5 mA | 5 µA | 500 mW | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICAL BONDED | 13 Ω | 700 Ω | 1 V | 5 % | O-LALF-W2 | DO-204AH | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | DO-35, 2 PIN | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
1N964BTR
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 9.5 mA | 400 mW | 13 V | ZENER DIODE | SINGLE | NO | 1 | 13 Ω | 5 % | 175 °C | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
1N964BTR-RMCU
Central Semiconductor Corp
|
Check for Price | No | No | Active | 500 mW | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | INDUSTRY STANDARD | Not Qualified | O-PALF-W2 | e0 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 |