Filter Your Search
1 - 10 of 128 results
|
1NE1HAB224MAP04005
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 220 nF | 50 V | 4.7 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10 µA | 0.15 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | TIN | WIRE | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | ||
|
1NE1AAB336MA56L005
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 33 µF | 10 V | 68 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 16.5 µA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | TIN | WIRE | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | ||
|
1NE1HAB474MA504005
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 470 nF | 50 V | 6.9 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10 µA | 0.15 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | TIN | WIRE | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | ||
|
1NE1EAB106MAP6L005
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 10 µF | 25 V | 41 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 12.5 µA | 0.17 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | TIN | WIRE | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | ||
|
1NE0JAB226MA505005
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 22 µF | 6.3 V | 43 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10 µA | 0.24 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | TIN | WIRE | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | ||
|
1NE1VAB685MCS6L005
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 6.8 µF | 35 V | 36 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 11.9 µA | 0.15 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | TIN | WIRE | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | |||
|
1NE1VAB685MAP6L005
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 6.8 µF | 35 V | 36 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 11.9 µA | 0.15 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | TIN | WIRE | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | ||
|
1NE1HAB105MCS04005
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 1 µF | 50 V | 10 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10 µA | 0.15 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | TIN | WIRE | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | |||
|
1NE1HAB225MAP05005
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 2.2 µF | 50 V | 17 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10 µA | 0.15 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | TIN | WIRE | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | ||
|
1NE1CAB475MAP04005
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 4.7 µF | 16 V | 21 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10 µA | 0.17 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | TIN | WIRE | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 |