Filter Your Search
1 - 10 of 1,691 results
|
S1R01P0-26K1-180
Molex
|
Check for Price | Obsolete | 1 | 1 | MALE | CABLE | POLYPHENYLENE SULFIDE | AU | BOARD CONNECTOR | NO | 26 AWG | 26 AWG | RECEPTACLE | PREASSEM CONN | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | NO | ONE | 50u inch | CRIMP | 0.08 inch | 0.285 inch | 0.075 inch | 18 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
S1R71P0-26B2-M46
Molex
|
Check for Price | Obsolete | 71 | 1 | MALE | CABLE | POLYPHENYLENE SULFIDE | AU | BOARD CONNECTOR | PVC WIRE,YELLOW COLOUR | NO | 26 AWG | 26 AWG | RECEPTACLE | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | 0.1 inch | NO | ONE | 50u inch | CRIMP | 0.08 inch | 0.285 inch | 7.075 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
SR21P0-26J4-180
Molex
|
Check for Price | Obsolete | 21 | 1 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE | POLYPHENYLENE SULFIDE | AU | BOARD CONNECTOR | TYPE 'E' 19 STRAND WIRE | 900VAC V | NO | .834 N | 5 GΩ | 26 AWG | 26 AWG | .834 N | RECEPTACLE | PREASSEM CONN | GOLD | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | 0.05 inch | NO | ONE | 50u inch | CRIMP | 0.08 inch | 0.285 inch | 1.075 inch | 18 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
HM3111-A1P0-2H
Foxconn
|
Check for Price | Yes | Yes | Active | 22 | 2 | 4.2 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | PLUG | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | HALOGEN FREE AND ROHS COMPLIANT | |||||||||||||||||||||||||||||
|
1271P029U000
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 29 | 1 | 1.27 mm | 1 | 30 mΩ | 2 A | MALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | UL | -25 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.098 inch | 0.098 inch | 1.45 inch | 0.102 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
SR51P0-26C2-180
Molex
|
Check for Price | Obsolete | 51 | 1 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE | POLYPHENYLENE SULFIDE | AU | BOARD CONNECTOR | SOLID COPPER WIRE | 900VAC V | NO | .834 N | 5 GΩ | 26 AWG | 26 AWG | .834 N | RECEPTACLE | PREASSEM CONN | GOLD | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | 0.05 inch | NO | ONE | 50u inch | CRIMP | 0.08 inch | 0.285 inch | 2.575 inch | 18 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
S1R31P0-26M4-180
Molex
|
Check for Price | Obsolete | 31 | 1 | MALE | CABLE | POLYPHENYLENE SULFIDE | AU | BOARD CONNECTOR | TEFLON PER MIL-W-22759/11 | NO | 26 AWG | 26 AWG | RECEPTACLE | PREASSEM CONN | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | 0.1 inch | NO | ONE | 50u inch | CRIMP | 0.08 inch | 0.285 inch | 3.075 inch | 18 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
HM3106-A1P0-2H
Foxconn
|
Check for Price | Yes | Yes | Active | 12 | 2 | 4.2 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | PLUG | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | HALOGEN FREE AND ROHS COMPLIANT | |||||||||||||||||||||||||||||
|
S1R91P0-26B3-M46
Molex
|
Check for Price | Obsolete | 91 | 1 | MALE | CABLE | POLYPHENYLENE SULFIDE | AU | BOARD CONNECTOR | PVC WIRE,SOLID TIN PLATED | NO | 26 AWG | 26 AWG | RECEPTACLE | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | 0.1 inch | NO | ONE | 50u inch | CRIMP | 0.08 inch | 0.285 inch | 9.075 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
SR01P0-26S2-180
Molex
|
Check for Price | Obsolete | 1 | 1 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE | POLYPHENYLENE SULFIDE | AU | BOARD CONNECTOR | TEFLON INSULATED COPPER WIRE | 900VAC V | NO | .834 N | 5 GΩ | 26 AWG | 26 AWG | .834 N | RECEPTACLE | PREASSEM CONN | GOLD | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | NO | ONE | 50u inch | CRIMP | 0.08 inch | 0.285 inch | 0.075 inch | 18 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 |