Filter Your Search
1 - 5 of 5 results
|
BAW101S,115
Nexperia
|
$0.1057 | Yes | Active | 250 mA | 50 ns | 350 mW | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | YES | 300 V | 2 | GENERAL PURPOSE | Not Qualified | R-PDSO-G6 | e3 | IEC-60134 | 1 | 150 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TSSOP | PLASTIC, SMD, SC-88, 6 PIN | 6 | SOT363 | compliant | EAR99 | 8541.10.00.70 | Nexperia | ||||||||||
|
1S111
Texas Instruments
|
Check for Price | No | Obsolete | 400 mA | 1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 225 V | 1 | GENERAL PURPOSE | 8 A | 1 | Not Qualified | O-LALF-W2 | DO-7 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | TEXAS INSTRUMENTS INC | DO-7 | O-LALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.70 | |||||||||||||
|
BAW101S,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 250 mA | 1.1 V | 50 ns | 50 µA | 350 mW | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | YES | 300 V | 2 | GENERAL PURPOSE | 250 V | Not Qualified | R-PDSO-G6 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | TSSOP | PLASTIC, SMD, SC-88, 6 PIN | 6 | SOT363 | compliant | EAR99 | 8541.10.00.70 | ||||||||
|
D211S11
Eupec Gmbh & Co Kg
|
Check for Price | Transferred | EUPEC GMBH & CO KG | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
D211S11
Infineon Technologies AG
|
Check for Price | Obsolete | INFINEON TECHNOLOGIES AG | compliant | EAR99 |