Filter Your Search
1 - 3 of 3 results
![]() |
1S20560
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 2 V | 10 kHz | 170 rps | 8.5 arc min | 12 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | -16 V | -11.5 V | -15 V | 1 | 20 µs | 125 mA | 16 V | 11.5 V | HYBRID | COMMERCIAL | R-CDIP-T32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 5.72 mm | ANALOG DEVICES INC | DIP | 1.100 X 1.700 INCH, 0.205 INCH HEIGHT, B... more | 32 | unknown | 8542.39.00.01 | |||
![]() |
1S20510
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 2 V | 2.6 kHz | 50 rps | 8.5 arc min | 12 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | -16 V | -11.5 V | -15 V | 1 | 150 µs | 125 mA | 16 V | 11.5 V | HYBRID | COMMERCIAL | R-CDIP-T32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 5.72 mm | ANALOG DEVICES INC | DIP | 1.100 X 1.700 INCH, 0.205 INCH HEIGHT, B... more | 32 | unknown | 8542.39.00.01 | EAR99 | ||
![]() |
1S20550
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 2 V | 5 kHz | 90 rps | 8.5 arc min | 12 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | -16 V | -11.5 V | -15 V | 1 | 40 µs | 125 mA | 16 V | 11.5 V | HYBRID | COMMERCIAL | R-CDIP-T32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 5.72 mm | ANALOG DEVICES INC | DIP | 1.100 X 1.700 INCH, 0.205 INCH HEIGHT, B... more | 32 | unknown | 8542.39.00.01 |