Filter Your Search
1 - 10 of 43 results
|
RB751S40T1G
onsemi
|
$0.0665 | Yes | Active | 30 mA | 370 mV | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 1 | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | SOD-523 2 LEAD | LEAD FREE, MINIATURE, PLASTIC, CASE 502-01, 2 PIN | 2 | 502-01 | compliant | EAR99 | 8541.10.00.70 | onsemi | ||||||||
|
NSVRB751S40T1G
onsemi
|
$0.0715 | Yes | Active | 30 mA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | 502-01 | compliant | EAR99 | 8541.10.00.70 | onsemi | ||||||||||||
|
RB751S-40-T1-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Active | 30 mA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | GENERAL PURPOSE | 1 | R-PDSO-F2 | e3 | 1 | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | WON-TOP ELECTRONICS CO LTD | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||
|
S-LRB521S-40T3G
LRC Leshan Radio Co Ltd
|
Check for Price | Contact Manufacturer | 200 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 1 | R-PDSO-F2 | AEC-Q101 | 125 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | LESHAN RADIO CO LTD | R-PDSO-F2 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||||||||
|
D721S40T
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 1.08 kA | 3.5 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 4 kV | 1 | FREE WHEELING DIODE | GENERAL PURPOSE | 15 kA | 1 | Not Qualified | O-CEDB-N2 | 125 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | EUPEC GMBH & CO KG | unknown | ||||||||||||||||||||||
|
RB751S-40T/R13
PanJit Semiconductor
|
Check for Price | Yes | Active | 300 mA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 1 | R-PDSO-F2 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-F2 | 2 | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||
|
LRB521S-40T1G
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Active | 200 mA | 520 mV | 90 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 4 A | 1 | 40 V | R-PDSO-F2 | 125 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | LESHAN RADIO CO LTD | R-PDSO-F2 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||||
|
LRB751S-40T5G
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Active | 30 mA | 370 mV | 500 nA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 200 mA | 1 | 30 V | R-PDSO-F2 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | LESHAN RADIO CO LTD | unknown | EAR99 | ||||||||||||||||
|
D1461S40T
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 1.72 kA | 2.5 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 4 kV | 1 | FREEWHEELING DIODE | GENERAL PURPOSE | 32 kA | 1 | Not Qualified | O-CEDB-N2 | 140 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | EUPEC GMBH & CO KG | unknown | ||||||||||||||||||||||
|
D901S40T
Eupec Gmbh & Co Kg
|
Check for Price | Transferred | 1.225 kA | SILICON | RECTIFIER DIODE | SINGLE | YES | 4 kV | 1 | SNUBBER DIODE | GENERAL PURPOSE | 21.5 kA | 1 | Not Qualified | O-CEDB-N2 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.10.00.80 |