Filter Your Search
1 - 8 of 8 results
|
SZ1SMA12CAT3G
Littelfuse Inc
|
$0.3078 | Yes | Active | 19.9 V | 2.5 µA | 500 mW | 14 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 14.7 V | 400 W | 12 V | R-PDSO-C2 | e3 | AEC-Q101; UL RECOGNIZED | DO-214AC | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||
|
1SMA12CAT3
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 19.9 V | 2.5 µA | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | 400 W | Not Qualified | R-PDSO-C2 | e0 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | C BEND | DUAL | MOTOROLA INC | unknown | EAR99 | 8541.10.00.50 | R-PDSO-C2 | |||||||||||||||||
|
1SMA12CAT3
Freescale Semiconductor
|
Check for Price | No | Obsolete | 19.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 12 V | e0 | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | ||||||||||||||||||||||||||||||||||||
|
1SMA12CAT3G
onsemi
|
Check for Price | Yes | Yes | Transferred | 19.9 V | 500 mW | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 12 V | 1 | ZENER | LOW ZENER IMPEDANCE, EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 14.7 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | ON SEMICONDUCTOR | not_compliant | EAR99 | 8541.10.00.50 | LEAD FREE, PLASTIC, CASE 403D-02, SMA, 2 PIN | 2 | 403D-02 | ||||||||
|
1SMA12CAT3G
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 500 mW | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 12 V | 1 | ZENER | LOW ZENER IMPEDANCE, EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 14.7 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | LITTELFUSE INC | compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | R-PDSO-C2 | |||||||||||||||
|
1SMA12CAT3
onsemi
|
Check for Price | No | Obsolete | 19.9 V | 500 mW | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 12 V | 1 | ZENER | LOW ZENER IMPEDANCE, EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 14.7 V | 400 W | Not Qualified | R-PDSO-C2 | e0 | 1 | 150 °C | -65 °C | 235 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | ON SEMICONDUCTOR | not_compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | 2 | CASE 403D-02 | ||||||||||
|
SZ1SMA12CAT3G
onsemi
|
Check for Price | Yes | Transferred | 500 mW | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 12 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 14.7 V | 400 W | R-PDSO-C2 | AEC-Q101 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | ON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | |||||||||||||||
|
1SMA12CAT3
Motorola Mobility LLC
|
Check for Price | Transferred | 19.9 V | 2.5 µA | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | 400 W | Not Qualified | R-PDSO-C2 | e0 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | C BEND | DUAL | MOTOROLA INC | unknown | EAR99 | 8541.10.00.50 | R-PDSO-C2 | 2 | CASE 403B-01 |