Filter Your Search
1 - 8 of 8 results
|
SZ1SMB11CAT3G
Littelfuse Inc
|
$0.3785 | Yes | Active | 18.2 V | 5 µA | 550 mW | 12.84 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 11 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY | 13.5 V | 600 W | 11 V | R-PDSO-C2 | AEC-Q101; UL RECOGNIZED | DO-214AA | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | LITTELFUSE INC | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||||||
|
1SMB11CAT3
onsemi
|
Check for Price | No | No | Obsolete | 18.2 V | 550 mW | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 11 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE | 13.5 V | 600 W | Not Qualified | R-PDSO-C2 | e0 | UL RECOGNIZED | DO-214AA | 1 | 235 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | ON SEMICONDUCTOR | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | DO-214 | 2 | 403C-01 | ||||||||
|
1SMB11CAT3
Freescale Semiconductor
|
Check for Price | No | Obsolete | 18.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 11 V | e0 | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | |||||||||||||||||||||||||||||||||||||
|
1SMB11CAT3G
onsemi
|
Check for Price | Yes | Yes | Transferred | 18.2 V | 550 mW | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 11 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE | 13.5 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | ON SEMICONDUCTOR | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | onsemi | DO-214 | 2 | 403C-01 | |||||
|
1SMB11CAT3
Motorola Mobility LLC
|
Check for Price | Transferred | 18.2 V | 5 µA | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | HIGH RELIABILITY, LOW IMPEDANCE | 600 W | Not Qualified | R-PDSO-C2 | e0 | UL RECOGNIZED | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | C BEND | DUAL | MOTOROLA INC | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.50 | 2 | CASE 403A | ||||||||||||||
|
1SMB11CAT3
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 18.2 V | 5 µA | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | HIGH RELIABILITY, LOW IMPEDANCE | 600 W | Not Qualified | R-PDSO-C2 | e0 | UL RECOGNIZED | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | C BEND | DUAL | MOTOROLA INC | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
SZ1SMB11CAT3G
onsemi
|
Check for Price | Yes | Yes | Transferred | 550 mW | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 11 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 13.5 V | 600 W | R-PDSO-C2 | e3 | AEC-Q101; UL RECOGNIZED | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | ON SEMICONDUCTOR | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | 403C-01 | |||||||||||
|
1SMB11CAT3G
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 550 mW | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 11 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE | 13.5 V | 600 W | Not Qualified | R-PDSO-C2 | UL RECOGNIZED | DO-214AA | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | LITTELFUSE INC | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE |