Filter Your Search
1 - 10 of 23 results
|
1SMB5914BT3G
onsemi
|
$0.1557 | Yes | Active | 104.2 mA | 550 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 9 Ω | 5 % | Not Qualified | R-PDSO-L2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | L BEND | DUAL | ONSEMI | SMB | LEAD FREE, PLASTIC, CASE 403A-03, SMB, 2 PIN | 2 | 403A-03 | not_compliant | EAR99 | 8541.10.00.50 | onsemi | ||||||||||
|
1SMB5914B
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 104.2 mA | 75 µA | 830 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 9 Ω | 500 Ω | 5 % | Not Qualified | R-PDSO-C2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MOTOROLA INC | R-PDSO-C2 | 2 | CASE 403A-03 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
1SMB5914B
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 104.2 mA | 75 µA | 830 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 9 Ω | 500 Ω | 5 % | Not Qualified | R-PDSO-C2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MOTOROLA INC | CASE 403A-03, SMB, 2 PIN | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
1SMB5914BT3
Freescale Semiconductor
|
Check for Price | No | Obsolete | 104 mA | 1.5 W | 3.6 V | ZENER DIODE | SINGLE | YES | 1 | 9 Ω | 5 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | ||||||||||||||||||||||||||||||||
|
1SMB5914BV-T
Rectron Semiconductor
|
Check for Price | Active | ZENER DIODE | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | 2019-01-26 | |||||||||||||||||||||||||||||||||||||||||
|
1SMB5914B-T3-LF
Won-Top Electronics Co Ltd
|
Check for Price | Active | 1.5 V | 104.2 mA | 75 µA | 3 W | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 9 Ω | 500 Ω | 1 V | 5 % | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
SZ1SMB5914BT3G
onsemi
|
Check for Price | Yes | Active | 104.2 mA | 550 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 9 Ω | 5 % | R-PDSO-L2 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | L BEND | DUAL | ONSEMI | SMB | LEAD FREE, PLASTIC, CASE 403A-03, SMB, 2 PIN | 2 | 403A-03 | not_compliant | EAR99 | 8541.10.00.50 | onsemi | ||||||||||
|
1SMB5914B
EIC Semiconductor Inc
|
Check for Price | Yes | Active | 104.2 mA | 1.5 W | 3.6 V | SILICON | ZENER DIODE | SINGLE | YES | 1 | ZENER | 9 Ω | 5 % | e3 | 150 °C | TIN | EIC SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
SZ1SMB5914BT3G-VF01
onsemi
|
Check for Price | Yes | Obsolete | 1.5 V | 104.2 mA | 75 µA | 550 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 9 Ω | 500 Ω | 1 V | 5 % | R-PDSO-C2 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | ON SEMICONDUCTOR | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | onsemi | 2018-07-11 | ||||||||
|
1SMB5914B-T3
Won-Top Electronics Co Ltd
|
Check for Price | Active | 1.5 V | 104.2 mA | 75 µA | 3 W | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 9 Ω | 500 Ω | 1 V | 5 % | R-PDSO-C2 | e0 | DO-214AA | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 |