Filter Your Search
1 - 10 of 81 results
|
1SR154-600TE25
ROHM Semiconductor
|
$0.0749 | Yes | Yes | Active | 1 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | HIGH RELIABILITY | 30 A | Not Qualified | R-PDSO-C2 | e1 | NOT SPECIFIED | 150 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN SILVER COPPER | C BEND | DUAL | ROHM CO LTD | R-PDSO-C2 | compliant | ROHM Semiconductor | |||||||||||||
|
1SR156-400TE25
ROHM Semiconductor
|
$0.1178 | Yes | Yes | Not Recommended | 1 A | 1.3 V | 400 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 20 A | 1 | Not Qualified | R-PDSO-C2 | 150 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | ROHM CO LTD | compliant | ROHM Semiconductor | EAR99 | 8541.10.00.80 | ||||||||||||
|
1SR154-600TE-25
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | GENERAL PURPOSE | 30 A | 1 | Not Qualified | R-PDSO-C2 | e1 | 1 | 150 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Silver/Copper (Sn/Ag/Cu) | C BEND | DUAL | ROHM CO LTD | R-PDSO-C2 | compliant | EAR99 | ||||||||||||||
|
1SR153-100T-61
ROHM Semiconductor
|
Check for Price | Obsolete | 1 A | 400 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | O-XALF-W2 | unknown | EAR99 | 8541.10.00.80 | 2 | |||||||||||||||
|
1SR153-200T-64
ROHM Semiconductor
|
Check for Price | Obsolete | 1 A | 400 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | O-XALF-W2 | unknown | EAR99 | 8541.10.00.80 | 2 | |||||||||||||||
|
1SR155-200
ROHM Semiconductor
|
Check for Price | No | Obsolete | 1 A | 1.1 V | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | GENERAL PURPOSE | 30 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | ROHM CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||
|
1SR156-200
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 800 mA | 1.3 V | 400 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | GENERAL PURPOSE | 20 A | 1 | Not Qualified | R-PSSO-C2 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | SINGLE | ROHM CO LTD | R-PSSO-C2 | unknown | EAR99 | 8541.10.00.80 | 2 | |||||||||||||
|
1SR154-100TE-25
ROHM Semiconductor
|
Check for Price | Obsolete | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 30 A | 1 | Not Qualified | R-PSSO-C2 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | SINGLE | ROHM CO LTD | R-PSSO-C2 | unknown | EAR99 | ||||||||||||||||||||||
|
1SR153-100H03
ROHM Semiconductor
|
Check for Price | Obsolete | 1 A | 400 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | O-XALF-W2 | unknown | EAR99 | 8541.10.00.80 | 2 | |||||||||||||||
|
1SR153-200
EIC Semiconductor Inc
|
Check for Price | Yes | Yes | Active | 800 mA | 1.3 V | 250 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH RELIABILITY | EFFICIENCY | 35 A | 1 | 200 V | O-PALF-W2 | DO-41 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 |