Filter Your Search
1 - 1 of 1 results
|
1SS244T-77
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 200 mA | 1.5 V | 75 ns | 10 µA | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 250 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 1 A | 1 | Not Qualified | O-LALF-W2 | e1 | DO-34 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | compliant | EAR99 | 8541.10.00.70 |