Filter Your Search
1 - 10 of 24 results
|
321Y120F52
NICOMATIC
|
Check for Price | Yes | Contact Manufacturer | 120 | 3 | 2 mm | 3 | 10 mΩ | 3 A | MALE | 500 Cycles | BOARD AND PANEL | GLASS FILLED POLYPHENYLENE SULFIDE | STRAIGHT | BOARD CONNECTOR | NO | 2 N | 1 GΩ | 0.2 N | e4 | UL | 94V-0 | -60 °C | 260 °C | HOLE .086-.098 | GOLD OVER NICKEL | RECTANGULAR | RND PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 49u inch | SOLDER | 0.303 inch | 0.24 inch | 3.661 inch | 0.118 inch | NICOMATIC SA | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
221Y12F22H-0200-3300CMM
NICOMATIC
|
Check for Price | Yes | Active | 14 | 2 | 2 mm | 2 | 10 mΩ | 3 A | MALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | STRAIGHT | BOARD CONNECTOR | 1200VDC V | NO | 2 N | 1 GΩ | POLARIZED HOUSING | 0.2 N | e4 | UL | 94V-0 | -60 °C | 260 °C | HOLE .086-.098 | S12P2 | PREASSEM CONN | GOLD OVER NICKEL | RECTANGULAR | RND PIN-SKT | 0.079 inch | 0.079 inch | YES | M2 | SCREW | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 39u inch | SOLDER | 0.236 inch | 0.22 inch | 1.181 inch | 0.118 inch | NICOMATIC SA | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
101Y12L
NICOMATIC
|
Check for Price | Yes | Active | 12 | 1 | 2 mm | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | NICOMATIC SA | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
D221Y12D53
NICOMATIC
|
Check for Price | Yes | Active | 12 | 2 | 2 mm | 2 | 8.7 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | STRAIGHT | BOARD CONNECTOR | 850VAC V | NO | 5 GΩ | e4 | UL | 94V-0 | -55 °C | 125 °C | HOLE .165 | GOLD OVER NICKEL | RECTANGULAR | RND PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 39.37u inch | SOLDER | 0.276 inch | 0.217 inch | 0.984 inch | 0.118 inch | NICOMATIC SA | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
221Y12F22
NICOMATIC
|
Check for Price | Yes | Active | 12 | 2 | 2 mm | 2 | 10 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | STRAIGHT | BOARD CONNECTOR | NO | 1 GΩ | e4 | UL | 94V-0 | -60 °C | 260 °C | HOLE .086-.098 | GOLD OVER NICKEL | RECTANGULAR | 0.08 inch | 0.08 inch | NO | M2 | JACKSCREW | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 39u inch | SOLDER | 0.236 inch | 0.22 inch | 0.866 inch | 0.118 inch | NICOMATIC SA | not_compliant | |||||||||||||||||||
|
321Y120H01C
NICOMATIC
|
Check for Price | Yes | Active | 120 | 3 | 2 mm | 3 | 10 mΩ | 3 A | MALE | BOARD | POLYPHENYLENE SULFIDE | STRAIGHT | BOARD CONNECTOR | CONTACT FINISH MATING: GOLD OVER NICKEL,... more | NO | 1 GΩ | POLARIZED HOUSING | e4 | UL | 94V-0 | -60 °C | 260 °C | HOLE .138-.163 | PREASSEM CONN | GOLD OVER NICKEL | RECTANGULAR | 0.08 inch | 0.079 inch | NO | JACKSCREW | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 39u inch | SOLDER | 0.303 inch | 0.24 inch | 3.66 inch | 0.118 inch | NICOMATIC SA | compliant | ||||||||||||||||
|
201Y12L
NICOMATIC
|
Check for Price | Yes | Active | 12 | 2 | 2 mm | 2 | 10 mΩ | 3 A | MALE | 2500 Cycles | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | 2.0016 N | 1 GΩ | POLARIZED HOUSING | .1946 N | NO | NO | e4 | NO | UL | 94V-0 | -60 °C | 260 °C | HOLE .138-.163 | RECEPTACLE | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | CENTRONIC | 0.079 inch | 0.079 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 39u inch | SOLDER | 0.236 inch | 0.22 inch | 0.606 inch | 0.118 inch | NICOMATIC SA | compliant | EAR99 | 8536.69.40.40 | |||||||
|
E221Y12E01
NICOMATIC
|
Check for Price | Active | 12 | 2 | 1.27 mm | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | NICOMATIC SA | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
66951-Y12
Amphenol FCi
|
Check for Price | Active | 12 | 1 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN (100) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||
|
66951-Y12
Amphenol Communications Solutions
|
Check for Price | Active | 12 | 1 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN (100) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |