Filter Your Search
1 - 10 of 86 results
|
MM1Z4728A
Diotec Semiconductor AG
|
$0.0621 | Yes | Active | 75 mA | 100 µA | 1 W | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 10 Ω | 1 V | 5 % | R-PDSO-F2 | e3 | 1 | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | 2018-09-13 | ||||||
|
MM1Z4730A
Diotec Semiconductor AG
|
$0.0665 | Yes | Active | 64 mA | 50 µA | 1 W | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 9 Ω | 1 V | 5 % | R-PDSO-F2 | e3 | 1 | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | 2018-09-13 | ||||||
|
MM1Z4705
Diotec Semiconductor AG
|
$0.0682 | Yes | Yes | Active | 50 µA | 500 mW | 18 V | SILICON | ZENER DIODE | SINGLE | YES | 1 | ZENER | 5 % | e3 | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | Matte Tin (Sn) - annealed | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
MM1Z4750A
Diotec Semiconductor AG
|
$0.0697 | Yes | Active | 9.5 mA | 5 µA | 1 W | 27 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 35 Ω | 21 V | 5 % | R-PDSO-F2 | e3 | 1 | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | 2018-09-13 | ||||||
|
MM1Z4749A
Diotec Semiconductor AG
|
$0.0697 | Yes | Active | 11 mA | 5 µA | 1 W | 24 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 25 Ω | 18 V | 5 % | R-PDSO-F2 | e3 | 1 | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | 2018-09-13 | ||||||
|
MM1Z4751A
Diotec Semiconductor AG
|
$0.0697 | Yes | Active | 8.5 mA | 5 µA | 1 W | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 40 Ω | 23 V | 5 % | R-PDSO-F2 | e3 | 1 | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | 2018-09-13 | ||||||
|
MM1Z4741A
Diotec Semiconductor AG
|
$0.0697 | Yes | Active | 23 mA | 5 µA | 1 W | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 8 Ω | 8 V | 5 % | R-PDSO-F2 | e3 | 1 | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | 2018-09-13 | Diotec | |||||
|
MM1Z4753A
Diotec Semiconductor AG
|
$0.0697 | Yes | Active | 7 mA | 5 µA | 1 W | 36 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 50 Ω | 27 V | 5 % | R-PDSO-F2 | e3 | 1 | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | 2018-09-13 | ||||||
|
MM1Z4754A
Diotec Semiconductor AG
|
$0.0697 | Yes | Active | 6.5 mA | 5 µA | 1 W | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 60 Ω | 30 V | 5 % | R-PDSO-F2 | e3 | 1 | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | 2018-09-13 | ||||||
|
MM1Z4755A
Diotec Semiconductor AG
|
$0.0697 | Yes | Active | 6 mA | 1 µA | 1 W | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 70 Ω | 32 V | 5 % | R-PDSO-F2 | e3 | 1 | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | 2018-09-13 | Diotec |