Filter Your Search
1 - 10 of 566 results
|
1ZB150TPB5
Toshiba America Electronic Components
|
Check for Price | Obsolete | 10 µA | 1 W | 150 V | SILICON | 135 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 165 V | 200 W | Not Qualified | O-PALF-W2 | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | TOSHIBA CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
1ZB8.2TPB5
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 10 µA | 1 W | 8.2 V | SILICON | 7.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 9.1 V | 200 W | Not Qualified | O-PALF-W2 | 150 °C | -40 °C | 240 | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | TOSHIBA CORP | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | |||||||||||||
|
1ZB270A-X
Galaxy Microelectronics
|
Check for Price | Active | 500 µA | 1 W | 260 V | SILICON | ZENER DIODE | SINGLE | NO | 1 | ZENER | 5 kΩ | 5 % | 150 °C | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | ||||||||||||||||||||||||||||||||
|
1ZB13
Galaxy Microelectronics
|
Check for Price | Yes | Active | 10 mA | 10 µA | 1 W | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 30 Ω | 9 V | 14 mV/°C | 10 % | O-XALF-W2 | DO-41 | 150 °C | -40 °C | 260 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | DO-41 | |||||||||||||||
|
U1ZB240-YTE12R
Toshiba America Electronic Components
|
Check for Price | No | No | End Of Life | 10 µA | 1 W | 240 V | SILICON | 230 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | 250 V | Not Qualified | R-PDSO-C2 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | TOSHIBA CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
1ZB10TPA3
Toshiba America Electronic Components
|
Check for Price | Obsolete | 10 µA | 1 W | 10 V | SILICON | 9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 11 V | 200 W | Not Qualified | O-PALF-W2 | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | TOSHIBA CORP | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | |||||||||||||||||
|
U1ZB150TE12L
Toshiba America Electronic Components
|
Check for Price | No | No | Lifetime Buy | 10 µA | 1 W | 150 V | SILICON | 135 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | 165 V | Not Qualified | R-PDSO-C2 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | TOSHIBA CORP | unknown | EAR99 | 8541.10.00.50 | R-PDSO-C2 | ||||||||||||||||
|
1ZB56
Galaxy Microelectronics
|
Check for Price | Active | 1.2 V | 5 mA | 10 µA | 1 W | 56 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 85 Ω | 44.8 V | 77 mV/°C | 10 % | O-XALF-W2 | DO-41 | 150 °C | -40 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
U1ZB200-Z
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 500 µA | 1 W | 210 V | SILICON | 200 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 168 V | 1 | ZENER | 220 V | 500 Ω | Not Qualified | R-PDSO-C2 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | TOSHIBA CORP | unknown | EAR99 | 8541.10.00.50 | R-PDSO-C2 | 2 | ||||||||||||
|
1ZB16TPB5
Toshiba America Electronic Components
|
Check for Price | Obsolete | 10 µA | 1 W | 16 V | SILICON | 14.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 17.6 V | 200 W | Not Qualified | O-PALF-W2 | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | TOSHIBA CORP | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 |