Filter Your Search
1 - 10 of 272,858 results
|
250S130VZR
Littelfuse Inc
|
$0.6335 | Yes | Active | SURFACE MOUNT | Rmax; 10 OHMS AT 20 DEG CEL | e3 | 85 °C | -40 °C | 2 | SMT | TR, 13 INCH | YES | MATTE TIN | FLAT | LITTELFUSE INC | compliant | EAR99 | 8533.40.80.70 | LITTELFUSE | 3.2 mm | 6.9 mm | 6.1 mm | 6.5 Ω | PTC RESETTABLE FUSE | DUAL ENDED | 60 V | ||||||||||||||||||
|
250S130DR
Littelfuse Inc
|
$0.7784 | Yes | Active | SURFACE MOUNT | Rmax; 13 OHMS AT 20 DEG CEL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | FLAT | LITTELFUSE INC | compliant | LITTELFUSE | 3.7 mm | 9.4 mm | 7.4 mm | 4 Ω | PTC RESETTABLE FUSE | DUAL ENDED | 60 V | CHIP, 3729, HALOGEN FREE AND ROHS COMPLIANT | ||||||||||||||||||||
|
ATC920C683MT250S
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 68 nF | 250 V | 20 % | 2225 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARDS:MIL-PRF-55681; MIL-PRF-123 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TAPE | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.98 mm | 6.35 mm | 5.58 mm | AMERICAN TECHNICAL CERAMICS CORP | compliant | EAR99 | 8532.24.00.20 | , 2225 | ||||||||||
|
0805CF390D250S
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 39 pF | 25 V | 1.2821 % | 0805 | CF | 1.2821 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | YES | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | , 0805 | |||||||||||||||||
|
0603X332F250ST-A
Capax Technologies Inc
|
Check for Price | No | Active | 3.3 nF | 25 V | 1 % | 0603 | X7R | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 838 µm | 1.524 mm | 762 µm | CAPAX TECHNOLOGIES INC | compliant | EAR99 | , 0603 | ||||||||||||||
|
0603UJ820D250S
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 82 pF | 25 V | 0.6098 % | 0603 | UJ | 0.6098 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -750ppm/Cel ppm/°C | 85 °C | -55 °C | 2 | SMT | Bulk | YES | PURE SILVER | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | , 0603 | ||||||||||||||||
|
0603RH0R5G250ST
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 0.5 pF | 25 V | 2 % | 0603 | RH | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | e4 | 85 °C | -55 °C | 2 | SMT | Tape, Paper | YES | Silver (Ag) | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | , 0603 | ||||||||||||||||
|
0402TH150C250SB
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 15 pF | 25 V | 1.6667 % | 0402 | TH | 1.6667 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -470ppm/Cel ppm/°C | e4 | 85 °C | -55 °C | 2 | SMT | Box | YES | Silver (Ag) | WRAPAROUND | 500 µm | 1 mm | 500 µm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | , 0402 | |||||||||||||||
|
2221B222K250SWM
Knowles Capacitors
|
Check for Price | No | Active | 2.2 nF | 25 V | 10 % | 2221 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | WRAPAROUND | 2.03 mm | 5.59 mm | 5.33 mm | KNOWLES PRECISION DEVICES | compliant | EAR99 | , 2221 | ||||||||||||||||
|
2020N202G250SHWM
Knowles Capacitors
|
Check for Price | No | Active | 2 nF | 25 V | 2 % | 2020 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | WRAPAROUND | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | compliant | EAR99 | , 2020 |