Filter Your Search
1 - 10 of 49 results
|
ATB100-4220-DB452Q
RCD Components Inc
|
Check for Price | No | No | Active | 422 Ω | 0.5 % | 250 mW | PTC THERMISTOR | THROUGH HOLE MOUNT | 25 °C | NO | TEMPERATURE SENSING | e0 | 175 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | AXIAL | WIRE | RCD COMPONENTS INC | AXIAL LEADED | compliant | EAR99 | 8533.40.80.70 | ||
|
ATS155-4220-DB452Q
RCD Components Inc
|
Check for Price | No | No | Active | 422 Ω | 0.5 % | 4 W | PTC THERMISTOR | THROUGH HOLE MOUNT | 25 °C | NO | TEMPERATURE SENSING | e0 | 350 °C | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | AXIAL | WIRE | RCD COMPONENTS INC | , | compliant | |||||
|
ATS175-4220-DB452
RCD Components Inc
|
Check for Price | Active | 422 Ω | 0.5 % | 10 W | PTC THERMISTOR | THROUGH HOLE MOUNT | 25 °C | NO | TEMPERATURE SENSING | e0 | 350 °C | 2 | TUBULAR PACKAGE | BULK | TIN LEAD | AXIAL | WIRE | RCD COMPONENTS INC | AXIAL LEADED | compliant | |||||||
|
ATB102-4220-DB452
RCD Components Inc
|
Check for Price | Active | 422 Ω | 0.5 % | 500 mW | PTC THERMISTOR | THROUGH HOLE MOUNT | 25 °C | NO | TEMPERATURE SENSING | e0 | 175 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | TIN LEAD | AXIAL | WIRE | RCD COMPONENTS INC | AXIAL LEADED | compliant | EAR99 | 8533.40.80.70 | ||||
|
ATS170-4220-DB452Q
RCD Components Inc
|
Check for Price | No | No | Active | 422 Ω | 0.5 % | 7 W | PTC THERMISTOR | THROUGH HOLE MOUNT | 25 °C | NO | TEMPERATURE SENSING | e0 | 350 °C | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | AXIAL | WIRE | RCD COMPONENTS INC | AXIAL LEADED | compliant | EAR99 | 8533.40.80.70 | |||
|
ATB101-4220-DB452
RCD Components Inc
|
Check for Price | Active | 422 Ω | 0.5 % | 330 mW | PTC THERMISTOR | THROUGH HOLE MOUNT | 25 °C | NO | TEMPERATURE SENSING | e0 | 175 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | TIN LEAD | AXIAL | WIRE | RCD COMPONENTS INC | , | compliant | EAR99 | 8533.40.80.70 | ||||
|
PTB401-4220-DB452W
RCD Components Inc
|
Check for Price | Yes | Active | 422 Ω | 0.5 % | 250 mW | PTC THERMISTOR | THROUGH HOLE MOUNT | 25 °C | NO | TEMPERATURE SENSING | 175 °C | 2 | CYLINDRICAL PACKAGE | BULK | Pure Matte Tin (Sn) | RADIAL | WIRE | RCD COMPONENTS INC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | |||||
|
ATB100-4220-DB452W
RCD Components Inc
|
Check for Price | Yes | Active | 422 Ω | 0.5 % | 250 mW | PTC THERMISTOR | THROUGH HOLE MOUNT | 25 °C | NO | TEMPERATURE SENSING | 175 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Pure Matte Tin (Sn) | AXIAL | WIRE | RCD COMPONENTS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | ||||||
|
ATS150-4220-DB452
RCD Components Inc
|
Check for Price | Active | 422 Ω | 0.5 % | 3.5 W | PTC THERMISTOR | THROUGH HOLE MOUNT | 25 °C | NO | TEMPERATURE SENSING | e0 | 350 °C | 2 | TUBULAR PACKAGE | BULK | TIN LEAD | AXIAL | WIRE | RCD COMPONENTS INC | , | compliant | |||||||
|
ATS135-4220-DB452
RCD Components Inc
|
Check for Price | Active | 422 Ω | 0.5 % | 3 W | PTC THERMISTOR | THROUGH HOLE MOUNT | 25 °C | NO | TEMPERATURE SENSING | e0 | 350 °C | 2 | TUBULAR PACKAGE | BULK | TIN LEAD | AXIAL | WIRE | RCD COMPONENTS INC | , | compliant | EAR99 | 8533.40.80.70 |