Filter Your Search
1 - 2 of 2 results
|
402603D000-23
Thomas & Betts
|
Check for Price | Obsolete | 260 | 4 | 2.54 mm | 4 | 2 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | XD/P | 1000VDC V | NO | 1 GΩ | SHRD ENDS | NO | NO | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | HOLE .099-.111 | NON-THREADED | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.585 inch | 0.462 inch | 7.25 inch | 0.19 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | ||
|
402603D000-21
Thomas & Betts
|
Check for Price | Obsolete | 260 | 4 | 2.54 mm | 4 | MALE | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | XD/P | 1000VDC V | NO | 1 GΩ | SHRD ENDS | NO | NO | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | HOLE .099-.111 | NON-THREADED | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.585 inch | 0.462 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 |