Filter Your Search
1 - 10 of 28 results
|
2M110ZHR0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | ZENER DIODE | e3 | 260 | 10 | MATTE TIN | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
2M110ZA0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 4.5 mA | 500 nA | 2 W | 110 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 250 Ω | 4 kΩ | 83.6 V | 5 % | O-PALF-W2 | e3 | IEC-61249-2-21 | DO-204AC | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||
|
2M110ZHB0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 4.5 mA | 500 nA | 2 W | 110 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 250 Ω | 4 kΩ | 83.6 V | 5 % | O-PALF-W2 | e3 | AEC-Q101; IEC-61249-2-21 | DO-204AC | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||
|
2M110ZB0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 4.5 mA | 2 W | 110 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 250 Ω | 5 % | e3 | 175 °C | 260 | 10 | ISOLATED | MATTE TIN | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
2M110ZHA0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 4.5 mA | 500 nA | 2 W | 110 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 250 Ω | 4 kΩ | 83.6 V | 5 % | O-PALF-W2 | e3 | AEC-Q101; IEC-61249-2-21 | DO-204AC | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||
|
2M11ZB0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 45.5 mA | 2 W | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 4 Ω | 5 % | e3 | 175 °C | 260 | 10 | ISOLATED | MATTE TIN | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
2M11ZHB0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 45.5 mA | 1 µA | 2 W | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 4 Ω | 700 Ω | 8.4 V | 5 % | O-PALF-W2 | e3 | AEC-Q101; IEC-61249-2-21 | DO-204AC | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||
|
2M11ZB0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 45.5 mA | 2 W | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 4 Ω | 5 % | e3 | 175 °C | 260 | 10 | ISOLATED | MATTE TIN | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
2M110ZR0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 4.5 mA | 2 W | 110 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 250 Ω | 5 % | e3 | 175 °C | 260 | 10 | ISOLATED | MATTE TIN | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
2M11ZR0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 45.5 mA | 2 W | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 4 Ω | 5 % | e3 | 175 °C | 260 | 10 | ISOLATED | MATTE TIN | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 |