Filter Your Search
1 - 10 of 58 results
|
203A1M210V
Ohmite Mfg Co
|
Check for Price | Active | 1.21 MΩ | 0.005 % | 250 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | 200 V | e0 | 150 °C | -60 °C | Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 31.75 mm | 6.35 mm | 8.71 mm | OHMITE MANUFACTURING CO | Axial, | unknown | EAR99 | 8533.21.00.80 | |||
|
308A1M210V
Ohmite Mfg Co
|
Check for Price | Active | 1.21 MΩ | 0.005 % | 600 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | 800 V | e0 | 150 °C | -60 °C | Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 31.75 mm | 7.93 mm | 20.57 mm | OHMITE MANUFACTURING CO | Axial, | unknown | EAR99 | 8533.21.00.80 | |||
|
103A1K210V
Ohmite Mfg Co
|
Check for Price | Active | 1.21 kΩ | 0.005 % | 100 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | 150 V | e0 | 150 °C | -60 °C | Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 660 µm | 31.75 mm | 3.81 mm | 7.62 mm | OHMITE MANUFACTURING CO | Axial, | unknown | EAR99 | 8533.21.00.80 | |||
|
310A1K210V
Ohmite Mfg Co
|
Check for Price | Active | 1.21 kΩ | 0.005 % | 1 W | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | 800 V | e0 | 150 °C | -60 °C | Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 31.75 mm | 9.53 mm | 25.4 mm | OHMITE MANUFACTURING CO | Axial, | unknown | EAR99 | 8533.21.00.80 | |||
|
308A2M210V
Ohmite Mfg Co
|
Check for Price | Active | 2.21 MΩ | 0.005 % | 600 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | 800 V | e0 | 150 °C | -60 °C | Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 31.75 mm | 7.93 mm | 20.57 mm | OHMITE MANUFACTURING CO | Axial, | unknown | EAR99 | 8533.21.00.80 | |||
|
207A1K210V
Ohmite Mfg Co
|
Check for Price | Active | 1.21 kΩ | 0.005 % | 500 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | 800 V | e0 | 150 °C | -60 °C | Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 31.75 mm | 6.35 mm | 19.05 mm | OHMITE MANUFACTURING CO | Axial, | unknown | EAR99 | 8533.21.00.80 | |||
|
305PA2M210V
Ohmite Mfg Co
|
Check for Price | Active | 2.21 MΩ | 0.005 % | 500 mW | THROUGH HOLE MOUNT | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | e0 | 150 °C | -60 °C | Welded | 2 | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 5.08 mm | 9.53 mm | 12.7 mm | OHMITE MANUFACTURING CO | Radial, | unknown | EAR99 | 8533.21.00.80 | ||||
|
184A2K210V
Ohmite Mfg Co
|
Check for Price | Active | 2.21 kΩ | 0.005 % | 125 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | 300 V | e0 | 150 °C | -60 °C | Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 660 µm | 31.75 mm | 4.75 mm | 9.53 mm | OHMITE MANUFACTURING CO | Axial, | unknown | EAR99 | 8533.21.00.80 | |||
|
202A2K210V
Ohmite Mfg Co
|
Check for Price | Active | 2.21 kΩ | 0.005 % | 250 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | 200 V | e0 | 150 °C | -60 °C | Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 660 µm | 31.75 mm | 6.35 mm | 7.87 mm | OHMITE MANUFACTURING CO | Axial, | unknown | EAR99 | 8533.21.00.80 | |||
|
515A1K210V
Ohmite Mfg Co
|
Check for Price | Active | 1.21 kΩ | 0.005 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | 1.2 kV | e0 | 150 °C | -60 °C | Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 31.75 mm | 12.7 mm | 38.1 mm | OHMITE MANUFACTURING CO | Axial, | unknown |