Filter Your Search
1 - 10 of 257 results
|
B061-2814-119-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | 28 | 4 | 2.54 mm | 4 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | PLUG | TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.4 inch | 0.197 inch | 0.72 inch | 0.112 inch | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
51722-B0612800AALF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 134 | 4 | 2.54 mm | MALE | BOARD | TIN (78) | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS IS 6.35 MM | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | COPPER ALLOY | YES | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
B061-2012-277-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | 20 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | PLUG | TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.197 inch | 0.335 inch | 1.024 inch | 0.126 inch | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
51722-B0612600AB
Amphenol FCi
|
Check for Price | No | No | Active | TIN LEAD (100) | BOARD CONNECTOR | e0 | TIN LEAD | COPPER ALLOY | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||
|
B061-2212-259-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | 22 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | PLUG | TIN | COPPER ALLOY | RECTANGULAR | DUAL PRONG | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | WIRE WRAP | 0.197 inch | 0.433 inch | 1.1 inch | 0.48 inch | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
B061-2212-298-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | 22 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | PLUG | TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.197 inch | 0.433 inch | 1.1 inch | 0.126 inch | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
B061-2242-209-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | 22 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYESTER | AU | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 5 GΩ | POLARIZED KEY | UL | -40 °C | 105 °C | PLUG | TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.244 inch | 0.498 inch | 1.124 inch | 0.124 inch | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
51722-B0612300AB
Amphenol FCi
|
Check for Price | No | No | Active | TIN LEAD (100) | BOARD CONNECTOR | e0 | TIN LEAD | COPPER ALLOY | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||
|
B061-2113-227-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | 21 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | PLUG | TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.295 inch | 0.335 inch | 0.72 inch | 0.126 inch | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
51722-B0612700CA
Amphenol FCi
|
Check for Price | No | No | Active | TIN LEAD (100) | BOARD CONNECTOR | e0 | TIN LEAD | COPPER ALLOY | FCI | unknown | EAR99 | 8536.69.40.40 |