Filter Your Search
1 - 4 of 4 results
|
51721-10012202AB
Amphenol FCi
|
Check for Price | Active | 20 mΩ | 3 A | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | UL | -55 °C | 125 °C | RECEPTACLE | COPPER ALLOY | HYBRID | YES | GUIDE PIN | LOCKING | ONE | SOLDER | 0.574 inch | 0.93 inch | 8 inch | 0.135 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||
|
51721-10012202ABLF
Amphenol FCi
|
Check for Price | Yes | Active | 20 mΩ | 3 A | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | UL | -55 °C | 125 °C | RECEPTACLE | COPPER ALLOY | HYBRID | YES | GUIDE PIN | LOCKING | ONE | SOLDER | 0.574 inch | 0.93 inch | 8 inch | 0.135 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||
|
51721-10002202ABLF
Amphenol FCi
|
Check for Price | Yes | Active | 24 | 20 mΩ | 3 A | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | UL | -55 °C | 125 °C | RECEPTACLE | S22P2 | COPPER ALLOY | HYBRID | YES | GUIDE PIN | LOCKING | ONE | SOLDER | 0.574 inch | 0.93 inch | 8 inch | 0.135 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
51721-10002202AB
Amphenol FCi
|
Check for Price | Active | 24 | 20 mΩ | 3 A | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | UL | -55 °C | 125 °C | RECEPTACLE | S22P2 | COPPER ALLOY | HYBRID | YES | GUIDE PIN | LOCKING | ONE | SOLDER | 0.574 inch | 0.93 inch | 8 inch | 0.135 inch | FCI | compliant | EAR99 | 8536.69.40.40 |